Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2342119

RoHS

Each
1+
HK$78.790
5+
HK$45.670
10+
HK$39.150
25+
HK$34.600
50+
HK$31.940
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
45mm
QXW Series
-
1.09A
-25°C
105°C
-
3289239

RoHS

Each
1+
HK$39.420
5+
HK$33.420
10+
HK$27.420
25+
HK$24.830
50+
HK$22.230
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.17ohm
1.09A
-40°C
105°C
-
2841985

RoHS

Each
1+
HK$9.140
50+
HK$5.040
100+
HK$4.620
250+
HK$4.230
500+
HK$3.840
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
KMG Series
-
1.09A
-55°C
105°C
-
1973482

RoHS

Each
1+
HK$19.710
5+
HK$13.840
10+
HK$7.960
20+
HK$7.900
40+
HK$7.840
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
HD Series
-
1.09A
-55°C
105°C
AEC-Q200
1848529

RoHS

Each
1+
HK$9.210
5+
HK$6.770
10+
HK$4.320
20+
HK$4.100
40+
HK$3.880
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
1.09A
-55°C
105°C
AEC-Q200
1848490

RoHS

Each
1+
HK$5.920
5+
HK$4.570
10+
HK$3.210
20+
HK$3.110
40+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
1.09A
-40°C
85°C
AEC-Q200
3346395

RoHS

Each
1+
HK$11.270
10+
HK$5.220
50+
HK$5.090
100+
HK$4.960
200+
HK$4.880
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
1.09A
-55°C
105°C
AEC-Q200
3584545

RoHS

Each
1+
HK$37.650
5+
HK$31.370
10+
HK$25.080
25+
HK$23.070
50+
HK$21.050
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
125 ALS Series
0.088ohm
1.09A
-40°C
105°C
-
1304255

RoHS

Each
1+
HK$8.960
50+
HK$4.940
100+
HK$4.520
250+
HK$4.140
500+
HK$3.760
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
KMG Series
-
1.09A
-55°C
105°C
-
9692851

RoHS

Each
1+
HK$10.240
5+
HK$8.290
10+
HK$6.330
20+
HK$5.970
40+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
1.09A
-55°C
105°C
AEC-Q200
2465944

RoHS

Each
1+
HK$4.610
10+
HK$4.530
100+
HK$3.360
500+
HK$2.560
1000+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATLI Series
-
1.09A
-55°C
105°C
-
1363999

RoHS

Each
1+
HK$12.900
50+
HK$7.880
100+
HK$6.760
250+
HK$6.110
500+
HK$5.620
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KMG Series
-
1.09A
-55°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY