Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673495

RoHS

Each
1+
HK$16.030
3+
HK$14.640
5+
HK$13.240
10+
HK$11.840
20+
HK$11.190
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.18A
-25°C
105°C
-
1831313

RoHS

Each
1+
HK$23.490
10+
HK$13.010
50+
HK$12.260
100+
HK$11.500
200+
HK$10.660
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
BXC Series
-
1.18A
-25°C
105°C
-
1673494

RoHS

Each
1+
HK$15.180
3+
HK$14.110
5+
HK$13.030
10+
HK$11.950
20+
HK$10.870
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.18A
-25°C
105°C
-
1469316

RoHS

Each
1+
HK$16.690
10+
HK$9.700
50+
HK$9.250
100+
HK$8.800
200+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
150 RMI Series
-
1.18A
-55°C
105°C
AEC-Q200
2492934

RoHS

Each
1+
HK$14.140
10+
HK$10.660
50+
HK$10.220
100+
HK$9.770
200+
HK$8.010
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
150 RMI Series
-
1.18A
-55°C
105°C
AEC-Q200
2346522

RoHS

Each
1+
HK$6.320
50+
HK$2.970
100+
HK$2.670
250+
HK$2.620
500+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PK Series
-
1.18A
-40°C
85°C
-
1165386

RoHS

Each
1+
HK$39.580
5+
HK$33.420
10+
HK$27.260
25+
HK$24.710
50+
HK$22.150
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.132ohm
1.18A
-40°C
85°C
-
3347025

RoHS

Each
1+
HK$13.540
10+
HK$11.850
25+
HK$11.540
50+
HK$11.230
100+
HK$10.920
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.18A
-25°C
105°C
-
4061660

RoHS

Each
1+
HK$4.440
10+
HK$4.110
50+
HK$3.780
200+
HK$3.290
400+
HK$2.920
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
20mm
WCAP-ATUL Series
-
1.18A
-40°C
105°C
-
4625975

RoHS

Each
1+
HK$11.760
5+
HK$8.850
10+
HK$5.930
20+
HK$5.750
40+
HK$5.560
More Pricing...
Min: 1 / Mult: 1
560µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
REF Series
-
1.18A
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY