Leaded Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309056

RoHS

Each
1+
HK$5.760
10+
HK$3.080
100+
HK$2.810
500+
HK$2.310
1000+
HK$2.150
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
LXZ Series
0.052ohm
1.22A
-55°C
105°C
-
3253923

RoHS

Each
1+
HK$7.110
10+
HK$5.090
50+
HK$4.380
100+
HK$3.670
200+
HK$3.150
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2342120

RoHS

Each
1+
HK$120.550
5+
HK$69.870
10+
HK$59.900
25+
HK$52.940
50+
HK$48.860
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
QXW Series
-
1.22A
-25°C
105°C
-
2842017

RoHS

Each
1+
HK$45.280
2+
HK$42.240
3+
HK$39.200
5+
HK$36.160
10+
HK$33.120
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
KXJ Series
-
1.22A
-40°C
105°C
-
2805597

RoHS

Each
1+
HK$7.240
10+
HK$3.440
50+
HK$3.270
100+
HK$3.090
200+
HK$2.770
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1848432

RoHS

Each
1+
HK$7.310
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1848452

RoHS

Each
1+
HK$7.050
5+
HK$5.320
10+
HK$3.590
25+
HK$3.370
50+
HK$3.150
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
9691960

RoHS

Each
1+
HK$6.330
5+
HK$4.880
10+
HK$3.420
25+
HK$3.230
50+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
9692177

RoHS

Each
1+
HK$7.160
5+
HK$5.530
10+
HK$3.900
25+
HK$3.750
50+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2504583
Each
1+
HK$44.390
2+
HK$41.410
3+
HK$38.430
5+
HK$35.450
10+
HK$32.470
More Pricing...
Min: 1 / Mult: 1
220µF
400V
20%
Radial Leaded
12000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
50mm
KXJ Series
-
1.22A
-40°C
105°C
-
3253904

RoHS

Each
1+
HK$7.390
10+
HK$3.970
50+
HK$3.800
100+
HK$3.630
200+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1744939

RoHS

Each
1+
HK$6.990
5+
HK$5.210
10+
HK$3.430
25+
HK$3.340
50+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
9692061

RoHS

Each
1+
HK$5.350
5+
HK$4.330
10+
HK$3.310
25+
HK$3.140
50+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1744873

RoHS

Each
1+
HK$5.920
5+
HK$4.480
10+
HK$3.030
25+
HK$2.840
50+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
1744916

RoHS

Each
1+
HK$7.070
5+
HK$5.250
10+
HK$3.430
25+
HK$3.220
50+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
1848440

RoHS

Each
1+
HK$5.350
5+
HK$4.340
10+
HK$3.330
25+
HK$3.190
50+
HK$3.050
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2102423

RoHS

Each
1+
HK$121.370
5+
HK$70.350
10+
HK$60.300
25+
HK$53.300
50+
HK$49.190
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
50mm
CXW Series
-
1.22A
-25°C
105°C
-
1848408

RoHS

Each
1+
HK$6.660
5+
HK$5.110
10+
HK$3.560
25+
HK$3.370
50+
HK$3.180
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1744894

RoHS

Each
1+
HK$5.920
5+
HK$4.370
10+
HK$2.810
25+
HK$2.770
50+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
2326319

RoHS

Each
1+
HK$7.070
5+
HK$5.280
10+
HK$3.490
25+
HK$3.280
50+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
3464384

RoHS

Each
1+
HK$5.590
10+
HK$3.790
100+
HK$2.710
500+
HK$2.390
1000+
HK$2.060
More Pricing...
Min: 1 / Mult: 1
-
16V
-
-
-
Polar
-
5mm
10mm
-
UPW Series
-
1.22A
-55°C
105°C
-
3464413

RoHS

Each
1+
HK$6.010
10+
HK$4.070
100+
HK$2.910
500+
HK$2.570
1000+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Polar
-
5mm
-
-
UPW Series
-
1.22A
-55°C
105°C
-
2841926

RoHS

Each
1+
HK$5.680
10+
HK$3.860
100+
HK$2.640
500+
HK$2.150
1000+
HK$2.100
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UPW Series
-
1.22A
-55°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY