Leaded Aluminium Electrolytic Capacitors:

46 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2760332

RoHS

Each
1+
HK$4.630
5+
HK$3.550
10+
HK$2.460
25+
HK$2.300
50+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2760336

RoHS

Each
1+
HK$5.430
5+
HK$3.980
10+
HK$2.530
25+
HK$2.370
50+
HK$2.210
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1744917

RoHS

Each
1+
HK$8.640
5+
HK$6.690
10+
HK$4.740
25+
HK$4.490
50+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
1219473

RoHS

Each
1+
HK$4.200
5+
HK$3.290
10+
HK$2.370
25+
HK$2.140
50+
HK$1.910
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
-
1.24A
-40°C
105°C
-
2805617

RoHS

Each
1+
HK$4.290
5+
HK$3.210
10+
HK$2.130
25+
HK$2.030
50+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2917942

RoHS

Each
1+
HK$5.590
50+
HK$2.980
100+
HK$2.680
250+
HK$2.440
500+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FS Series
-
1.24A
-40°C
105°C
-
2760349

RoHS

Each
1+
HK$4.850
5+
HK$3.700
10+
HK$2.540
25+
HK$2.360
50+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2766896

RoHS

Each
1+
HK$6.140
5+
HK$4.540
10+
HK$2.930
25+
HK$2.730
50+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FS Series
0.041ohm
1.24A
-40°C
105°C
-
2750221

RoHS

Each
5+
HK$5.600
50+
HK$3.550
250+
HK$3.270
500+
HK$2.640
1500+
HK$2.430
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
B41888 Series
0.064ohm
1.24A
-55°C
105°C
AEC-Q200
1800635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.630
50+
HK$2.460
100+
HK$1.980
250+
HK$1.950
500+
HK$1.910
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1219469

RoHS

Each
1+
HK$3.780
5+
HK$2.870
10+
HK$1.950
25+
HK$1.830
50+
HK$1.710
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
-
1.24A
-40°C
105°C
-
1744937

RoHS

Each
1+
HK$8.470
5+
HK$6.560
10+
HK$4.640
25+
HK$4.400
50+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
2469413

RoHS

Each
1+
HK$5.350
50+
HK$2.660
100+
HK$2.350
250+
HK$2.120
500+
HK$1.880
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLS Series
-
1.24A
-40°C
105°C
-
1219462

RoHS

Each
1+
HK$5.040
5+
HK$3.730
10+
HK$2.410
25+
HK$2.230
50+
HK$2.050
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
-
1.24A
-40°C
105°C
-
1800622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.950
50+
HK$2.790
100+
HK$2.320
250+
HK$2.280
500+
HK$2.230
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1855212

RoHS

Each
1+
HK$5.020
5+
HK$3.720
10+
HK$2.410
25+
HK$2.260
50+
HK$2.100
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
-
1.24A
-40°C
105°C
-
2805618

RoHS

Each
Packaging Options
1+
HK$5.800
50+
HK$2.730
100+
HK$2.440
250+
HK$2.190
500+
HK$1.940
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2766935

RoHS

Each
1+
HK$5.410
5+
HK$4.000
10+
HK$2.570
25+
HK$2.300
50+
HK$2.030
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FS Series
0.041ohm
1.24A
-40°C
105°C
-
1800605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
50+
HK$2.540
100+
HK$2.120
250+
HK$2.080
500+
HK$2.040
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2760320

RoHS

Each
1+
HK$4.950
5+
HK$3.870
10+
HK$2.790
25+
HK$2.640
50+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1800663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
50+
HK$2.540
100+
HK$1.980
250+
HK$1.950
500+
HK$1.910
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1800649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.430
50+
HK$2.530
100+
HK$2.040
250+
HK$2.000
500+
HK$1.960
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2313353

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.750
5000+
HK$1.440
10000+
HK$1.420
Min: 1000 / Mult: 1000
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2313404

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.470
Min: 1000 / Mult: 1000
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2313293

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.750
5000+
HK$1.480
10000+
HK$1.460
Min: 1000 / Mult: 1000
1200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY