Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2102457

RoHS

Each
1+
HK$8.460
50+
HK$4.340
100+
HK$3.860
250+
HK$3.500
500+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZLJ Series
-
1.43A
-40°C
105°C
1800680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
50+
HK$2.870
100+
HK$2.310
250+
HK$2.270
500+
HK$2.220
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
3919599

RoHS

Each
1+
HK$4.690
10+
HK$3.120
100+
HK$1.880
500+
HK$1.640
1000+
HK$1.390
More Pricing...
Min: 1 / Mult: 1
-
10V
-
-
-
Polar
Radial Leaded
5mm
10mm
15mm
-
-
1.43A
-
-
1855225

RoHS

Each
1+
HK$5.270
5+
HK$3.910
10+
HK$2.540
25+
HK$2.290
50+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FM Series
-
1.43A
-40°C
105°C
1712588

RoHS

Each
1+
HK$5.590
50+
HK$2.620
100+
HK$2.340
250+
HK$2.220
500+
HK$2.090
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLG Series
-
1.43A
-40°C
105°C
1144691

RoHS

Each
1+
HK$5.800
10+
HK$3.360
100+
HK$2.880
500+
HK$2.550
1000+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZL Series
-
1.43A
-40°C
105°C
2766960

RoHS

Each
1+
HK$6.720
5+
HK$4.990
10+
HK$3.260
25+
HK$3.100
50+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FS Series
0.033ohm
1.43A
-40°C
105°C
1712583

RoHS

Each
1+
HK$4.440
50+
HK$2.040
100+
HK$1.810
250+
HK$1.620
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLG Series
-
1.43A
-40°C
105°C
3254121

RoHS

Each
1+
HK$6.890
50+
HK$3.350
100+
HK$3.010
250+
HK$2.710
500+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FS Series
-
1.43A
-40°C
105°C
8126593

RoHS

Each
1+
HK$13.650
50+
HK$7.200
100+
HK$6.530
250+
HK$5.960
500+
HK$5.390
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
5mm
12.5mm
25mm
RX30 Series
-
1.43A
-40°C
130°C
2725178

RoHS

Each
1+
HK$6.090
5+
HK$4.480
10+
HK$2.870
25+
HK$2.690
50+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
1144701

RoHS

Each
1+
HK$6.420
50+
HK$4.300
100+
HK$3.080
250+
HK$2.870
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZL Series
-
1.43A
-40°C
105°C
2811505

RoHS

Each
1+
HK$7.320
50+
HK$3.340
100+
HK$2.740
250+
HK$2.610
500+
HK$2.470
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZL Series
-
1.43A
-40°C
105°C
1547013

RoHS

Each
1+
HK$9.130
50+
HK$8.340
100+
HK$7.550
250+
HK$6.760
500+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZLH Series
-
1.43A
-40°C
105°C
2313368

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.000
5000+
HK$1.830
10000+
HK$1.660
Min: 1000 / Mult: 1000
180µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
3254052

RoHS

Each
1+
HK$5.350
50+
HK$2.600
100+
HK$2.350
250+
HK$2.150
500+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FM Series
-
1.43A
-40°C
105°C
1281871

RoHS

Each
1+
HK$8.640
10+
HK$6.290
100+
HK$4.480
500+
HK$3.670
1000+
HK$3.160
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZT Series
-
1.43A
-40°C
125°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY