Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253907

RoHS

Each
1+
HK$7.900
10+
HK$5.000
50+
HK$4.280
100+
HK$2.850
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
1907152

RoHS

Each
1+
HK$39.620
3+
HK$27.470
5+
HK$21.870
10+
HK$20.250
20+
HK$18.760
More Pricing...
Min: 1 / Mult: 1
470µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
40mm
M-A Series
1.44A
-25°C
85°C
-
1848433

RoHS

Each
1+
HK$7.400
5+
HK$5.710
10+
HK$4.010
25+
HK$3.740
50+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
1848421

RoHS

Each
1+
HK$6.090
5+
HK$5.150
10+
HK$4.210
25+
HK$3.950
50+
HK$3.690
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
2326321

RoHS

Each
1+
HK$6.460
5+
HK$5.220
10+
HK$3.970
25+
HK$3.730
50+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
3253903

RoHS

Each
1+
HK$6.220
10+
HK$4.000
50+
HK$3.600
100+
HK$3.200
200+
HK$3.180
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
1848412

RoHS

Each
1+
HK$7.900
5+
HK$6.050
10+
HK$4.190
25+
HK$3.870
50+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
9692070

RoHS

Each
1+
HK$7.320
5+
HK$5.220
10+
HK$3.110
25+
HK$3.020
50+
HK$2.920
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
9692185

RoHS

Each
1+
HK$6.990
5+
HK$5.410
10+
HK$3.830
25+
HK$3.550
50+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
2480223

RoHS

Each
1+
HK$17.250
10+
HK$10.000
50+
HK$8.570
100+
HK$7.580
200+
HK$6.990
More Pricing...
Min: 1 / Mult: 1
100µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
35mm
BXW Series
1.44A
-40°C
105°C
-
3254003

RoHS

Each
1+
HK$7.570
10+
HK$4.070
50+
HK$3.850
100+
HK$3.620
200+
HK$3.350
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
4699226

RoHS

Each
1+
HK$6.830
5+
HK$5.380
10+
HK$3.920
25+
HK$3.900
50+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
25mm
FC Series
1.44A
-55°C
105°C
AEC-Q200
1690626

RoHS

Each
1+
HK$8.720
50+
HK$4.790
100+
HK$4.240
250+
HK$3.890
500+
HK$3.530
More Pricing...
Min: 1 / Mult: 1
560µF
35V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
30mm
LXY Series
1.44A
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY