Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848465

RoHS

Each
1+
HK$8.980
5+
HK$6.780
10+
HK$4.570
20+
HK$4.160
40+
HK$3.910
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.48A
-55°C
105°C
AEC-Q200
1973469

RoHS

Each
1+
HK$22.360
5+
HK$18.830
10+
HK$15.290
20+
HK$13.950
40+
HK$12.610
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
HD Series
1.48A
-55°C
105°C
AEC-Q200
1673444

RoHS

Each
1+
HK$12.380
5+
HK$10.100
10+
HK$7.810
20+
HK$7.210
40+
HK$6.610
More Pricing...
Min: 1 / Mult: 1
82µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
EE Series
1.48A
-25°C
105°C
-
9692444

RoHS

Each
1+
HK$9.210
5+
HK$8.200
10+
HK$7.180
20+
HK$6.160
40+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.48A
-55°C
105°C
AEC-Q200
3253953

RoHS

Each
1+
HK$9.290
10+
HK$4.520
50+
HK$4.300
100+
HK$4.070
200+
HK$4.030
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.48A
-55°C
105°C
AEC-Q200
9692819

RoHS

Each
1+
HK$14.760
3+
HK$12.460
5+
HK$10.150
10+
HK$7.840
20+
HK$7.690
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
NHG-A Series
1.48A
-55°C
105°C
AEC-Q200
4061508

RoHS

Each
1+
HK$21.460
10+
HK$20.420
25+
HK$19.380
50+
HK$18.340
100+
HK$16.030
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
31.5mm
WCAP-ATG5 Series
1.48A
-40°C
105°C
-
4625927

RoHS

Each
1+
HK$4.300
10+
HK$2.650
25+
HK$2.140
50+
HK$2.000
100+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
1.48A
-40°C
105°C
-
4625934

RoHS

Each
1+
HK$4.060
10+
HK$2.500
25+
HK$2.020
50+
HK$1.880
100+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
1.48A
-40°C
105°C
-
4625920

RoHS

Each
1+
HK$3.660
10+
HK$2.260
25+
HK$1.820
50+
HK$1.700
100+
HK$1.560
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
1.48A
-40°C
105°C
-
4625923

RoHS

Each
1+
HK$4.240
10+
HK$2.620
25+
HK$2.090
50+
HK$1.970
100+
HK$1.810
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
1.48A
-40°C
105°C
-
4625921

RoHS

Each
1+
HK$4.060
10+
HK$2.500
25+
HK$2.020
50+
HK$1.880
100+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
1.48A
-40°C
105°C
-
2465924

RoHS

Each
1+
HK$33.130
5+
HK$31.920
10+
HK$30.710
25+
HK$29.500
50+
HK$28.280
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATUL Series
1.48A
-40°C
105°C
-
2465828

RoHS

Each
1+
HK$26.470
10+
HK$26.010
25+
HK$25.550
50+
HK$25.080
100+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG5 Series
1.48A
-40°C
105°C
-
4699251

RoHS

Each
1+
HK$22.280
10+
HK$13.900
50+
HK$11.840
100+
HK$10.860
200+
HK$10.080
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
HD Series
1.48A
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY