Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692304

RoHS

Each
1+
HK$8.560
5+
HK$6.680
10+
HK$4.800
20+
HK$4.640
40+
HK$4.480
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
9692193

RoHS

Each
1+
HK$9.480
5+
HK$7.060
10+
HK$4.640
20+
HK$4.440
40+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
2326323

RoHS

Each
1+
HK$9.820
5+
HK$7.310
10+
HK$4.800
20+
HK$4.520
40+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
1848441

RoHS

Each
1+
HK$9.210
5+
HK$6.670
10+
HK$4.120
20+
HK$4.040
40+
HK$4.010
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
1848413

RoHS

Each
1+
HK$7.570
5+
HK$6.090
10+
HK$4.600
20+
HK$4.330
40+
HK$4.050
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
2917929

RoHS

Each
1+
HK$7.180
10+
HK$4.550
50+
HK$4.120
100+
HK$3.700
200+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
2326262

RoHS

Each
1+
HK$8.640
5+
HK$6.690
10+
HK$4.730
20+
HK$4.520
40+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
2326248

RoHS

Each
1+
HK$9.380
5+
HK$6.990
10+
HK$4.600
20+
HK$4.430
40+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
2700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
1848423

RoHS

Each
1+
HK$7.600
10+
HK$4.810
100+
HK$3.740
500+
HK$3.200
1000+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
3253893

RoHS

Each
1+
HK$9.460
10+
HK$4.820
50+
HK$4.610
100+
HK$4.390
200+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
3254006

RoHS

Each
1+
HK$8.640
10+
HK$4.340
50+
HK$4.150
100+
HK$3.960
200+
HK$3.780
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
3254004

RoHS

Each
1+
HK$9.290
10+
HK$6.030
50+
HK$5.270
100+
HK$4.500
200+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
1.655A
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY