Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2480302

RoHS

Each
1+
HK$20.720
10+
HK$10.770
50+
HK$9.950
100+
HK$9.130
200+
HK$8.950
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
BXW Series
-
1.71A
-40°C
105°C
-
1323037

RoHS

Each
1+
HK$16.050
10+
HK$15.730
50+
HK$15.410
100+
HK$15.090
200+
HK$14.770
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
KMG Series
-
1.71A
-55°C
105°C
-
8812403

RoHS

Each
1+
HK$11.600
10+
HK$8.000
50+
HK$6.940
200+
HK$5.870
400+
HK$5.390
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UPM Series
-
1.71A
-55°C
105°C
-
4144476

RoHS

Each
1+
HK$98.730
5+
HK$81.510
10+
HK$64.290
20+
HK$61.220
40+
HK$58.150
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.095ohm
1.71A
-55°C
125°C
-
4704176

RoHS

Each
1+
HK$19.730
3+
HK$16.690
5+
HK$13.650
10+
HK$10.610
20+
HK$10.410
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
7.5mm
18mm
-
15mm
TA-A Series
-
1.71A
-40°C
125°C
AEC-Q200
2480347

RoHS

Each
1+
HK$31.240
10+
HK$17.680
50+
HK$15.960
100+
HK$14.230
200+
HK$13.950
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
BXW Series
-
1.71A
-40°C
105°C
-
2841987

RoHS

Each
1+
HK$16.050
10+
HK$15.730
50+
HK$15.410
100+
HK$15.090
200+
HK$14.770
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
KMG Series
-
1.71A
-55°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY