Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1902887

RoHS

Each
1+
HK$8.790
5+
HK$6.540
10+
HK$5.800
25+
HK$4.640
50+
HK$4.120
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
26mm
MCGPR Series
-
1.72A
-40°C
85°C
-
9692541

RoHS

Each
1+
HK$9.380
5+
HK$7.340
10+
HK$5.300
20+
HK$5.240
40+
HK$5.180
More Pricing...
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FC Series
-
1.72A
-55°C
105°C
AEC-Q200
3131992

RoHS

Each
1+
HK$17.100
10+
HK$16.280
25+
HK$15.460
50+
HK$14.640
100+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG5 Series
-
1.72A
-40°C
105°C
-
4061646

RoHS

Each
1+
HK$10.860
10+
HK$10.670
25+
HK$10.480
50+
HK$10.280
100+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATUL Series
-
1.72A
-40°C
105°C
-
1281873

RoHS

Each
1+
HK$15.200
50+
HK$11.420
100+
HK$8.550
250+
HK$7.690
500+
HK$6.840
More Pricing...
Min: 1 / Mult: 1
470µF
35V
20%
Radial Leaded
4000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZT Series
-
1.72A
-40°C
125°C
-
2465929

RoHS

Each
1+
HK$57.870
5+
HK$57.850
10+
HK$57.820
25+
HK$57.790
50+
HK$51.960
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATUL Series
-
1.72A
-40°C
105°C
-
3464406

RoHS

Each
1+
HK$10.200
10+
HK$7.050
100+
HK$5.180
500+
HK$4.310
1000+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
-
-
-
-
5mm
12.5mm
-
-
-
1.72A
-
105°C
-
1691106

RoHS

Each
1+
HK$25.820
10+
HK$20.310
100+
HK$15.090
Min: 1 / Mult: 1
100µF
400V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
KXG Series
-
1.72A
-40°C
105°C
-
2113055

RoHS

Each
1+
HK$25.820
10+
HK$20.310
25+
HK$19.490
50+
HK$18.660
100+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
KXG Series
-
1.72A
-40°C
105°C
-
1821686

RoHS

Each (Cut from Ammo Pack)
1+
HK$9.790
10+
HK$4.990
50+
HK$4.780
100+
HK$4.570
200+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
470µF
63V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.11ohm
1.72A
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY