Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1973485

RoHS

Each
1+
HK$26.640
3+
HK$24.150
5+
HK$21.660
10+
HK$19.160
20+
HK$17.480
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
HD Series
1.75A
-55°C
105°C
AEC-Q200
1848506

RoHS

Each
1+
HK$20.720
3+
HK$18.230
5+
HK$15.740
10+
HK$13.240
20+
HK$12.050
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
M-A Series
1.75A
-40°C
85°C
-
2465973

RoHS

Each
1+
HK$12.250
10+
HK$11.350
50+
HK$10.440
100+
HK$9.130
200+
HK$8.100
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
WCAP-ATLI Series
1.75A
-55°C
105°C
-
2465660

RoHS

Each
1+
HK$8.720
10+
HK$8.290
25+
HK$7.860
50+
HK$7.430
100+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG8 Series
1.75A
-40°C
85°C
-
1848544

RoHS

Each
1+
HK$19.210
3+
HK$16.310
5+
HK$13.400
10+
HK$10.490
20+
HK$10.290
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
NHG-A Series
1.75A
-55°C
105°C
AEC-Q200
2465831

RoHS

Each
1+
HK$45.710
5+
HK$44.050
10+
HK$42.380
25+
HK$40.720
50+
HK$39.050
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATG5 Series
1.75A
-40°C
105°C
-
4704166

RoHS

Each
1+
HK$26.720
3+
HK$24.230
5+
HK$21.740
10+
HK$19.240
20+
HK$17.520
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
HD-A Series
1.75A
-55°C
105°C
AEC-Q200
4625999

RoHS

Each
1+
HK$31.090
10+
HK$19.160
25+
HK$15.410
50+
HK$14.400
100+
HK$13.190
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
25mm
REF Series
1.75A
-40°C
105°C
-
2346487

RoHS

Each
1+
HK$11.480
50+
HK$5.690
100+
HK$5.150
250+
HK$5.050
500+
HK$4.950
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
ZLJ Series
1.75A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY