Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673448

RoHS

Each
1+
HK$18.830
3+
HK$15.820
5+
HK$12.810
10+
HK$9.790
20+
HK$9.600
More Pricing...
Min: 1 / Mult: 1
150µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
EE Series
-
1.82A
-25°C
105°C
-
1144672

RoHS

Each
1+
HK$8.060
50+
HK$3.930
100+
HK$3.110
250+
HK$2.810
500+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZL Series
-
1.82A
-40°C
105°C
-
2817481

RoHS

Each
1+
HK$19.400
10+
HK$16.970
50+
HK$14.060
100+
HK$13.920
200+
HK$13.780
More Pricing...
Min: 1 / Mult: 1
-
350V
-
PC Pin
-
Polar
-
7.5mm
14.5mm
40mm
-
-
1.82A
-
-
-
1691159

RoHS

Each
5+
HK$6.500
50+
HK$3.100
250+
HK$2.960
500+
HK$2.220
1000+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
470µF
35V
20%
PC Pin
4000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
20mm
KZE Series
-
1.82A
-40°C
105°C
-
2750257

RoHS

Each
1+
HK$12.010
10+
HK$6.020
50+
HK$5.580
100+
HK$5.140
200+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
3132023

RoHS

Each
1+
HK$30.250
5+
HK$29.020
10+
HK$27.790
25+
HK$26.560
50+
HK$25.320
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATG5 Series
-
1.82A
-40°C
105°C
-
4061655

RoHS

Each
1+
HK$8.550
10+
HK$7.930
50+
HK$7.300
100+
HK$6.370
200+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
30mm
WCAP-ATUL Series
-
1.82A
-40°C
105°C
-
1144692

RoHS

Each
1+
HK$5.350
10+
HK$2.500
100+
HK$2.230
500+
HK$2.170
1000+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZL Series
-
1.82A
-40°C
105°C
-
1144708

RoHS

Each
1+
HK$7.400
10+
HK$4.690
100+
HK$3.420
500+
HK$3.110
1000+
HK$2.640
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZL Series
-
1.82A
-40°C
105°C
-
1144702

RoHS

Each
1+
HK$7.400
10+
HK$4.690
100+
HK$3.050
500+
HK$2.940
1000+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZL Series
-
1.82A
-40°C
105°C
-
2346325

RoHS

Each
1+
HK$44.220
10+
HK$25.630
100+
HK$21.970
500+
HK$19.420
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
330µF
200V
20%
Radial Leaded
12000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
30mm
TXW Series
-
1.82A
-25°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY