Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817459

RoHS

Each
1+
HK$17.600
10+
HK$11.180
50+
HK$9.130
100+
HK$9.060
200+
HK$8.990
More Pricing...
Min: 1 / Mult: 1
-
250V
-
PC Pin
-
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
1.85A
-40°C
-
AEC-Q200
1144611

RoHS

Each
1+
HK$15.290
10+
HK$10.440
50+
HK$9.130
100+
HK$7.200
200+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
YXF Series
1.85A
-40°C
105°C
-
2533686

RoHS

Each
1+
HK$6.500
10+
HK$6.040
50+
HK$5.570
100+
HK$4.850
200+
HK$4.120
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATLI Series
1.85A
-55°C
105°C
-
1144636

RoHS

Each
1+
HK$16.700
10+
HK$9.680
100+
HK$8.300
500+
HK$7.340
1000+
HK$6.770
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
YXF Series
1.85A
-40°C
105°C
-
2113056

RoHS

Each
1+
HK$31.890
2+
HK$21.480
3+
HK$18.440
5+
HK$15.540
10+
HK$13.720
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
20mm
36mm
-
MCAX Series
1.85A
-40°C
105°C
-
1902974

RoHS

Each
1+
HK$7.690
50+
HK$3.910
100+
HK$3.400
250+
HK$3.000
500+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGLR Series
1.85A
-55°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY