Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610802

RoHS

Each
1+
HK$16.950
50+
HK$7.020
100+
HK$5.790
250+
HK$5.070
500+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCKSK Series
-
1.95A
-40°C
105°C
-
1568816

RoHS

Each
1+
HK$11.510
10+
HK$7.910
100+
HK$5.700
500+
HK$4.120
1000+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
2700µF
10V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
30mm
LXY Series
0.03ohm
1.95A
-55°C
105°C
-
1673450

RoHS

Each
1+
HK$19.080
3+
HK$17.570
5+
HK$16.060
10+
HK$14.550
20+
HK$13.440
More Pricing...
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
EE Series
-
1.95A
-25°C
105°C
-
2346572

RoHS

Each
1+
HK$19.970
10+
HK$10.410
50+
HK$9.240
100+
HK$8.070
200+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
1.95A
-55°C
105°C
-
3919519

RoHS

Each
1+
HK$11.350
10+
HK$6.530
100+
HK$5.270
500+
HK$4.760
1000+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Polar
-
7.5mm
-
-
-
-
1.95A
-40°C
-
-
1834178

RoHS

Each
1+
HK$34.050
10+
HK$25.610
50+
HK$22.370
100+
HK$20.590
200+
HK$18.990
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35mm
038 RSU Series
-
1.95A
-40°C
85°C
-
2346225

RoHS

Each
1+
HK$11.680
50+
HK$6.850
100+
HK$5.360
250+
HK$4.730
500+
HK$4.100
More Pricing...
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
YXG Series
-
1.95A
-40°C
105°C
-
2346488

RoHS

Each
1+
HK$16.380
10+
HK$10.710
50+
HK$8.360
100+
HK$7.620
200+
HK$7.600
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
ZLJ Series
-
1.95A
-40°C
105°C
-
1691270

RoHS

Each
1+
HK$15.150
50+
HK$7.680
100+
HK$6.990
250+
HK$6.400
500+
HK$5.800
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
LXZ Series
-
1.95A
-55°C
105°C
-
2466948

RoHS

Each
1+
HK$25.080
10+
HK$17.180
100+
HK$12.580
500+
HK$9.050
1000+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
150 RMI Series
-
1.95A
-55°C
105°C
AEC-Q200
3464409

RoHS

Each
1+
HK$11.180
10+
HK$6.400
50+
HK$5.980
200+
HK$5.550
400+
HK$4.790
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.06ohm
1.95A
-55°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY