Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1902901

RoHS

Each
1+
HK$18.460
5+
HK$12.200
10+
HK$9.760
20+
HK$9.210
40+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
1.9A
-40°C
85°C
-
2346262

RoHS

Each
1+
HK$7.980
50+
HK$3.840
100+
HK$3.790
250+
HK$3.730
500+
HK$3.680
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
YXJ Series
-
1.9A
-40°C
105°C
-
1902918

RoHS

Each
1+
HK$19.750
5+
HK$15.330
10+
HK$12.200
20+
HK$10.900
40+
HK$9.630
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
36mm
MCRH Series
-
1.9A
-40°C
105°C
-
2326298

RoHS

Each
1+
HK$13.650
5+
HK$10.260
10+
HK$7.100
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FC Series
-
1.9A
-55°C
105°C
AEC-Q200
2859829

RoHS

Each
1+
HK$37.570
5+
HK$32.600
10+
HK$27.620
20+
HK$25.570
40+
HK$23.520
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
150 RMI Series
-
1.9A
-55°C
105°C
AEC-Q200
2495088

RoHS

Each
1+
HK$31.980
5+
HK$31.960
10+
HK$31.930
25+
HK$31.900
50+
HK$27.300
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
2346571

RoHS

Each
1+
HK$15.050
10+
HK$7.600
50+
HK$7.260
100+
HK$6.910
200+
HK$6.310
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
PX Series
-
1.9A
-55°C
105°C
-
2750206

RoHS

Each
1+
HK$25.430
5+
HK$16.640
10+
HK$14.520
20+
HK$13.250
40+
HK$12.220
More Pricing...
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.072ohm
1.9A
-55°C
105°C
AEC-Q200
2783841

RoHS

Each
1+
HK$39.790
5+
HK$33.420
10+
HK$27.050
20+
HK$25.240
40+
HK$23.430
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
250 RMI-V Series
-
1.9A
-55°C
105°C
AEC-Q200
3131976

RoHS

Each
1+
HK$28.770
10+
HK$27.380
25+
HK$25.980
50+
HK$24.580
100+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
3131994

RoHS

Each
1+
HK$19.240
10+
HK$18.910
25+
HK$17.640
50+
HK$16.360
100+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
3524057

RoHS

Each
1+
HK$31.650
10+
HK$22.940
25+
HK$21.010
50+
HK$19.080
100+
HK$18.170
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
190 RTL Series
-
1.9A
-55°C
125°C
AEC-Q200
4061661

RoHS

Each
1+
HK$7.400
10+
HK$7.230
50+
HK$7.050
100+
HK$6.560
200+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
WCAP-ATUL Series
-
1.9A
-40°C
105°C
-
4138459

RoHS

Each
1+
HK$35.960
10+
HK$24.710
50+
HK$20.050
100+
HK$18.770
200+
HK$17.500
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
142 RHS Series
-
1.9A
-40°C
105°C
-
2346172

RoHS

Each
1+
HK$9.210
50+
HK$6.330
100+
HK$4.630
250+
HK$4.240
500+
HK$3.840
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
YXG Series
-
1.9A
-40°C
105°C
-
2346207

RoHS

Each
1+
HK$9.050
50+
HK$4.420
100+
HK$3.980
250+
HK$3.610
500+
HK$3.230
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
YXG Series
-
1.9A
-40°C
105°C
-
1281866

RoHS

Each
1+
HK$12.680
50+
HK$7.350
100+
HK$6.300
250+
HK$5.570
500+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZT Series
-
1.9A
-40°C
125°C
-
4625944

RoHS

Each
1+
HK$5.570
5+
HK$3.430
10+
HK$2.760
25+
HK$2.580
50+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
20mm
REF Series
-
1.9A
-40°C
105°C
-
3132087

RoHS

Each
1+
HK$19.490
5+
HK$18.790
10+
HK$18.090
25+
HK$17.390
50+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-AT1H Series
-
1.9A
-40°C
105°C
-
1907111

RoHS

Each
1+
HK$19.490
3+
HK$17.190
5+
HK$14.890
10+
HK$12.580
20+
HK$11.420
More Pricing...
Min: 1 / Mult: 1
22000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
M-A Series
-
1.9A
-40°C
85°C
-
1895646

RoHS

Each
1+
HK$18.340
10+
HK$10.280
25+
HK$9.710
50+
HK$9.130
100+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
HE Series
0.17ohm
1.9A
-40°C
105°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY