Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673473

RoHS

Each
1+
HK$21.540
3+
HK$19.270
5+
HK$17.000
10+
HK$14.720
20+
HK$13.200
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
2.1A
-25°C
105°C
-
1673472

RoHS

Each
1+
HK$20.880
3+
HK$18.620
5+
HK$16.360
10+
HK$14.090
20+
HK$12.760
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
2.1A
-25°C
105°C
-
1165551

RoHS

Each
1+
HK$40.450
10+
HK$28.360
50+
HK$23.510
100+
HK$21.460
200+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.074ohm
2.1A
-40°C
125°C
AEC-Q200
2472013

RoHS

Each
1+
HK$34.360
10+
HK$23.430
25+
HK$21.170
50+
HK$18.910
100+
HK$17.390
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
146 RTI Series
-
2.1A
-55°C
125°C
AEC-Q200
3235639

RoHS

Each
1+
HK$10.530
10+
HK$10.360
25+
HK$10.280
50+
HK$9.050
100+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATUL Series
-
2.1A
-40°C
105°C
-
2841950

RoHS

Each
1+
HK$19.320
3+
HK$17.210
5+
HK$15.100
10+
HK$12.990
20+
HK$12.250
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UVR Series
-
2.1A
-40°C
85°C
-
2346292

RoHS

Each
1+
HK$17.180
50+
HK$8.880
100+
HK$8.080
250+
HK$7.410
500+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
TXW Series
-
2.1A
-40°C
105°C
-
9696407

RoHS

Each
1+
HK$53.070
2+
HK$36.790
3+
HK$29.290
5+
HK$27.120
10+
HK$25.130
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
ED Series
-
2.1A
-25°C
105°C
-
1800856

RoHS

Each
1+
HK$44.690
10+
HK$30.890
100+
HK$23.380
500+
HK$22.920
1000+
HK$22.450
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
146 RTI Series
-
2.1A
-55°C
125°C
AEC-Q200
3350370
Each
Pricing is unavailable. Please contact customer services.
470µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.187ohm
2.1A
-40°C
125°C
-
4625956

RoHS

Each
1+
HK$10.170
5+
HK$6.270
10+
HK$5.040
20+
HK$4.710
40+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
REF Series
-
2.1A
-40°C
105°C
-
2841961

RoHS

Each
1+
HK$42.930
10+
HK$26.480
100+
HK$21.620
500+
HK$18.870
1000+
HK$17.160
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
-
40mm
UVZ Series
-
2.1A
-55°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY