Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1855179

RoHS

Each
1+
HK$12.250
5+
HK$9.890
10+
HK$7.530
20+
HK$6.960
40+
HK$6.510
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
9692215

RoHS

Each
1+
HK$12.060
5+
HK$9.770
10+
HK$7.480
20+
HK$7.240
40+
HK$6.990
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
9692096

RoHS

Each
1+
HK$12.010
5+
HK$10.880
10+
HK$9.750
20+
HK$8.610
40+
HK$7.710
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
1855158

RoHS

Each
1+
HK$11.510
5+
HK$9.440
10+
HK$7.370
20+
HK$7.030
40+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
3253882

RoHS

Each
1+
HK$14.060
5+
HK$10.570
10+
HK$7.070
20+
HK$6.890
40+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
2841866

RoHS

Each
1+
HK$75.880
2+
HK$72.220
3+
HK$68.560
5+
HK$64.900
10+
HK$61.240
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
22mm
51mm
-
TTA Series
0.705ohm
2.51A
-40°C
85°C
-
2364793

RoHS

Each
1+
HK$75.880
2+
HK$72.220
3+
HK$68.560
5+
HK$64.900
10+
HK$61.240
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
22mm
51mm
-
TTA Series
63.5µohm
2.51A
-40°C
85°C
-
1691318

RoHS

Each
1+
HK$14.310
10+
HK$9.130
100+
HK$7.030
500+
HK$5.390
Min: 1 / Mult: 1
5600µF
6.3V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
LXZ Series
-
2.51A
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY