Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326315

RoHS

Each
1+
HK$19.730
3+
HK$18.150
5+
HK$16.560
10+
HK$14.980
20+
HK$13.390
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
FC Series
2.74A
-55°C
105°C
AEC-Q200
2480210

RoHS

Each
1+
HK$25.110
10+
HK$21.970
50+
HK$18.210
100+
HK$16.320
200+
HK$15.070
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
45mm
BXW Series
2.74A
-40°C
105°C
-
3253992

RoHS

Each
1+
HK$19.900
10+
HK$18.240
25+
HK$16.580
50+
HK$14.920
100+
HK$13.260
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
FC Series
2.74A
-55°C
105°C
AEC-Q200
2326244

RoHS

Each
1+
HK$16.580
3+
HK$15.300
5+
HK$14.010
10+
HK$12.730
20+
HK$12.510
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
FC Series
2.74A
-55°C
105°C
AEC-Q200
4704112

RoHS

Each
1+
HK$19.820
3+
HK$16.780
5+
HK$13.740
10+
HK$10.690
20+
HK$10.480
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
25mm
FC-A Series
2.74A
-55°C
105°C
AEC-Q200
4699228

RoHS

Each
1+
HK$19.900
3+
HK$16.720
5+
HK$13.540
10+
HK$10.360
20+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
25mm
FC Series
2.74A
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY