Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1691135

RoHS

Each
1+
HK$8.800
50+
HK$4.850
100+
HK$4.290
Min: 1 / Mult: 1
2200µF
16V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
KZE Series
-
2.77A
-40°C
105°C
-
2112865

RoHS

Each
1+
HK$16.120
10+
HK$11.100
25+
HK$10.170
50+
HK$9.240
100+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
UPW Series
0.072ohm
2.77A
-55°C
105°C
-
1144710

RoHS

Each
1+
HK$16.480
50+
HK$9.550
100+
HK$8.190
250+
HK$7.240
500+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZL Series
-
2.77A
-40°C
105°C
-
9692576

RoHS

Each
1+
HK$29.250
10+
HK$20.280
100+
HK$16.140
500+
HK$14.950
1000+
HK$13.850
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
FC Series
-
2.77A
-55°C
105°C
AEC-Q200
2842027

RoHS

Each
1+
HK$8.800
50+
HK$4.850
100+
HK$4.790
250+
HK$4.730
500+
HK$4.670
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
KZE Series
-
2.77A
-40°C
105°C
-
2835188

RoHS

Each
10+
HK$5.410
50+
HK$4.770
100+
HK$4.130
500+
HK$3.430
1600+
HK$3.050
More Pricing...
Min: 10 / Mult: 10
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
25mm
ESY Series
-
2.77A
-40°C
105°C
-
1144705

RoHS

Each
1+
HK$14.390
50+
HK$7.810
100+
HK$6.250
250+
HK$5.540
500+
HK$4.830
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZL Series
-
2.77A
-40°C
105°C
-
1144694

RoHS

Each
1+
HK$12.420
50+
HK$7.120
100+
HK$5.500
250+
HK$5.310
500+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZL Series
-
2.77A
-40°C
105°C
-
1144687

RoHS

Each
1+
HK$13.160
10+
HK$8.310
100+
HK$5.760
500+
HK$4.440
1000+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZL Series
-
2.77A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY