Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9693866

RoHS

Each
1+
HK$3.360
5+
HK$2.500
10+
HK$1.640
25+
HK$1.470
50+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
1848547

RoHS

Each
1+
HK$3.780
5+
HK$2.980
10+
HK$2.170
25+
HK$2.030
50+
HK$1.880
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
2395793

RoHS

Each
1+
HK$27.210
10+
HK$18.090
50+
HK$14.970
100+
HK$12.170
200+
HK$11.930
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
10mm
18mm
-
138 AML Series
0.94ohm
270mA
-40°C
105°C
-
1165418

RoHS

Each
1+
HK$17.280
10+
HK$9.240
50+
HK$8.810
100+
HK$8.370
200+
HK$7.740
More Pricing...
Min: 1 / Mult: 1
220µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
1.16ohm
270mA
-40°C
85°C
-
2575597

RoHS

Each
1+
HK$16.360
10+
HK$8.640
50+
HK$8.250
100+
HK$7.860
200+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
270mA
-55°C
150°C
AEC-Q200
3289244

RoHS

Each
1+
HK$29.780
10+
HK$20.550
50+
HK$16.450
100+
HK$15.180
200+
HK$14.770
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
10mm
18mm
-
138 AML Series
0.94ohm
270mA
-40°C
105°C
-
2805540

RoHS

Each
1+
HK$3.780
50+
HK$1.710
100+
HK$1.510
250+
HK$1.350
500+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
8767521

RoHS

Each
1+
HK$2.360
5+
HK$1.640
10+
HK$1.310
25+
HK$1.210
50+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
270mA
-40°C
85°C
-
2533743

RoHS

Each
1+
HK$2.550
50+
HK$2.180
100+
HK$1.900
250+
HK$1.680
500+
HK$1.470
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-AT1H Series
-
270mA
-40°C
105°C
-
2465960

RoHS

Each
1+
HK$1.650
50+
HK$1.370
100+
HK$1.200
250+
HK$1.070
500+
HK$0.929
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
270mA
-55°C
105°C
-
2533705

RoHS

Each
1+
HK$15.050
10+
HK$14.310
25+
HK$13.570
50+
HK$12.830
100+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
-
25mm
WCAP-ATET Series
-
270mA
-40°C
125°C
-
2465795

RoHS

Each
1+
HK$19.240
5+
HK$18.540
10+
HK$17.840
25+
HK$17.140
50+
HK$16.440
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG8 Series
-
270mA
-25°C
85°C
-
3132100

RoHS

Each
1+
HK$2.800
10+
HK$2.720
50+
HK$2.340
200+
HK$2.040
400+
HK$1.870
More Pricing...
Min: 1 / Mult: 1
68µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-AT1H Series
-
270mA
-40°C
105°C
-
3442977

RoHS

Each
1+
HK$23.380
10+
HK$15.840
50+
HK$12.510
100+
HK$11.480
200+
HK$10.550
More Pricing...
Min: 1 / Mult: 1
270µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
126 ALX Series
1.061ohm
270mA
-40°C
125°C
-
3295985

RoHS

Each
1+
HK$4.280
50+
HK$2.030
100+
HK$1.720
250+
HK$1.570
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
4704089

RoHS

Each
1+
HK$7.490
5+
HK$5.620
10+
HK$3.750
25+
HK$3.600
50+
HK$3.450
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
EB-A Series
-
270mA
-25°C
105°C
-
4138468

RoHS

Each
10+
HK$2.300
100+
HK$2.050
500+
HK$1.630
1000+
HK$1.360
2500+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
142 RHS Series
-
270mA
-40°C
105°C
-
4126964

RoHS

Each
1+
HK$2.960
50+
HK$1.590
100+
HK$1.360
250+
HK$1.300
500+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
4257000

RoHS

Each
1+
HK$4.940
10+
HK$4.870
50+
HK$4.160
100+
HK$3.630
200+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
WCAP-ATG5 Series
-
270mA
-40°C
105°C
-
4625929

RoHS

Each
1+
HK$5.230
10+
HK$3.220
25+
HK$2.590
50+
HK$2.420
100+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
47µF
120V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
REF Series
-
270mA
-40°C
105°C
-
4704170

RoHS

Each
1+
HK$7.070
5+
HK$5.590
10+
HK$4.110
25+
HK$4.050
50+
HK$3.980
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
3.5mm
8mm
-
11.5mm
HD-A Series
-
270mA
-55°C
105°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY