Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811500

RoHS

Each
5+
HK$2.140
50+
HK$1.020
250+
HK$0.888
500+
HK$0.675
1000+
HK$0.642
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
YXJ Series
-
295mA
-40°C
105°C
1167977

RoHS

Each
1+
HK$4.030
10+
HK$1.850
100+
HK$1.640
500+
HK$1.150
1000+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
220µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKE Series
0.9043ohm
295mA
-55°C
105°C
2346221

RoHS

Each
5+
HK$1.880
50+
HK$1.100
250+
HK$0.942
500+
HK$0.836
1000+
HK$0.774
More Pricing...
Min: 5 / Mult: 5
56µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
YXG Series
-
295mA
-40°C
105°C
4626524

RoHS

Each
1+
HK$1.980
50+
HK$0.855
100+
HK$0.732
250+
HK$0.654
500+
HK$0.576
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
RES Series
-
295mA
-40°C
105°C
1899692

RoHS

Each (Cut from Ammo Pack)
1+
HK$3.790
10+
HK$2.360
100+
HK$1.540
500+
HK$1.210
1000+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
56µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
0
1.2ohm
295mA
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY