Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4087833

RoHS

Each
1+
HK$30.710
10+
HK$21.380
25+
HK$19.240
50+
HK$17.090
100+
HK$14.280
More Pricing...
Min: 1 / Mult: 1
1200µF
50V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
172 RLX Series
3.51A
-40°C
105°C
AEC-Q200
4625991

RoHS

Each
1+
HK$17.270
5+
HK$13.160
10+
HK$9.050
20+
HK$8.760
40+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
6800µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
REF Series
3.51A
-40°C
105°C
-
4625988

RoHS

Each
1+
HK$17.510
5+
HK$13.320
10+
HK$9.130
20+
HK$8.830
40+
HK$8.530
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
REF Series
3.51A
-40°C
105°C
-
4625990

RoHS

Each
1+
HK$14.720
5+
HK$11.110
10+
HK$7.500
20+
HK$7.270
40+
HK$7.040
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
REF Series
3.51A
-40°C
105°C
-
4625986

RoHS

Each
1+
HK$16.940
5+
HK$12.870
10+
HK$8.800
20+
HK$8.510
40+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
REF Series
3.51A
-40°C
105°C
-
2346429

RoHS

Each
1+
HK$31.490
5+
HK$24.300
10+
HK$17.100
25+
HK$16.640
50+
HK$16.170
More Pricing...
Min: 1 / Mult: 1
820µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
ZLH Series
3.51A
-40°C
105°C
-
2102455

RoHS

Each
1+
HK$39.460
5+
HK$31.120
10+
HK$22.770
25+
HK$21.760
50+
HK$20.750
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
ZLJ Series
3.51A
-40°C
105°C
-
2504383
Each
1+
HK$21.290
10+
HK$15.140
Min: 1 / Mult: 1
1000µF
100V
20%
Radial Leaded
10000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
40mm
KYB Series
3.51A
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY