Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451196

RoHS

Each
1+
HK$1.520
50+
HK$0.862
100+
HK$0.757
250+
HK$0.606
500+
HK$0.536
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.055ohm
320mA
-40°C
85°C
2326022

RoHS

Each
1+
HK$6.800
5+
HK$5.380
10+
HK$3.960
25+
HK$3.580
50+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
16mm
SU Series
-
320mA
-40°C
85°C
1695305

RoHS

Each
1+
HK$42.830
10+
HK$29.680
50+
HK$24.170
100+
HK$22.450
200+
HK$20.770
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
1.8ohm
320mA
-55°C
125°C
2841929

RoHS

Each
1+
HK$4.440
10+
HK$2.970
100+
HK$2.090
500+
HK$1.710
1000+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
-
320mA
-55°C
105°C
1236683

RoHS

Each
1+
HK$8.640
50+
HK$3.460
100+
HK$3.070
250+
HK$2.240
500+
HK$2.100
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
20mm
MCNP Series
-
320mA
-40°C
85°C
1831304

RoHS

Each
1+
HK$5.540
50+
HK$2.600
100+
HK$2.580
250+
HK$2.550
500+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXC Series
-
320mA
-25°C
105°C
2346543

RoHS

Each
1+
HK$10.280
50+
HK$5.040
100+
HK$4.970
250+
HK$4.890
500+
HK$4.820
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
320mA
-40°C
85°C
1902999

RoHS

Each
1+
HK$3.060
50+
HK$1.540
100+
HK$1.220
250+
HK$1.090
500+
HK$0.963
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
320mA
-55°C
105°C
2533770

RoHS

Each
1+
HK$7.400
10+
HK$7.380
50+
HK$6.300
100+
HK$5.490
200+
HK$4.670
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
320mA
-25°C
105°C
3289207

RoHS

Each
1+
HK$26.560
10+
HK$18.500
50+
HK$14.800
100+
HK$13.650
200+
HK$12.710
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.85ohm
320mA
-40°C
85°C
3783174

RoHS

Each
1+
HK$26.060
10+
HK$18.170
50+
HK$14.550
100+
HK$13.730
200+
HK$12.910
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.85ohm
320mA
-40°C
105°C
2465961

RoHS

Each
1+
HK$2.470
10+
HK$2.310
50+
HK$2.140
200+
HK$1.860
400+
HK$1.660
More Pricing...
Min: 1 / Mult: 1
39µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
320mA
-55°C
105°C
9452141

RoHS

Each
1+
HK$6.840
5+
HK$4.430
10+
HK$3.860
25+
HK$3.410
50+
HK$2.730
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
320mA
-40°C
105°C
1834172

RoHS

Each
5+
HK$5.350
50+
HK$3.600
250+
HK$2.360
500+
HK$2.090
1500+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
100µF
63V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12mm
038 RSU Series
-
320mA
-40°C
85°C
4625905

RoHS

Each
1+
HK$2.900
10+
HK$1.790
25+
HK$1.440
50+
HK$1.350
100+
HK$1.230
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
9mm
REF Series
-
320mA
-40°C
105°C
4625855

RoHS

Each
1+
HK$1.140
50+
HK$0.701
100+
HK$0.564
250+
HK$0.527
500+
HK$0.483
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
REF Series
-
320mA
-40°C
105°C
4625889

RoHS

Each
1+
HK$2.560
10+
HK$1.580
50+
HK$1.270
100+
HK$1.190
200+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
82µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
-
12mm
REF Series
-
320mA
-40°C
105°C
4625856

RoHS

Each
1+
HK$1.340
50+
HK$0.823
100+
HK$0.662
250+
HK$0.618
500+
HK$0.567
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
REF Series
-
320mA
-40°C
105°C
4625911

RoHS

Each
1+
HK$3.610
10+
HK$2.220
25+
HK$1.790
50+
HK$1.670
100+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
13mm
REF Series
-
320mA
-40°C
105°C
2724525

RoHS

Each
1+
HK$4.080
50+
HK$2.350
100+
HK$1.530
250+
HK$1.460
500+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
038 RSU Series
-
320mA
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY