Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1281853

RoHS

Each
5+
HK$1.940
50+
HK$1.700
250+
HK$1.410
500+
HK$1.270
1000+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXM Series
-
330mA
-25°C
105°C
8767068

RoHS

Each
1+
HK$1.240
5+
HK$0.857
10+
HK$0.682
25+
HK$0.632
50+
HK$0.585
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
330mA
-40°C
85°C
1831316

RoHS

Each
1+
HK$5.540
50+
HK$2.550
100+
HK$2.530
250+
HK$2.510
500+
HK$2.490
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXC Series
-
330mA
-25°C
105°C
1673499

RoHS

Each
1+
HK$4.450
5+
HK$3.870
10+
HK$3.280
25+
HK$3.100
50+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
330mA
-25°C
105°C
2724524

RoHS

Each
1+
HK$27.300
10+
HK$18.420
50+
HK$14.720
100+
HK$13.570
200+
HK$12.670
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.8ohm
330mA
-40°C
85°C
1165474

RoHS

Each
1+
HK$24.080
10+
HK$17.200
50+
HK$14.090
100+
HK$13.010
200+
HK$12.380
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.8ohm
330mA
-40°C
85°C
3584544

RoHS

Each
1+
HK$28.350
10+
HK$21.060
50+
HK$19.290
100+
HK$16.030
200+
HK$15.020
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
10mm
18mm
-
125 ALS Series
0.239ohm
330mA
-40°C
105°C
1281849

RoHS

Each
5+
HK$1.740
50+
HK$1.520
250+
HK$1.500
500+
HK$1.480
1000+
HK$1.460
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXM Series
-
330mA
-25°C
105°C
1902978

RoHS

Each
1+
HK$2.350
50+
HK$1.170
100+
HK$0.936
250+
HK$0.830
500+
HK$0.736
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
330mA
-55°C
105°C
2326014

RoHS

Each
1+
HK$6.440
5+
HK$5.120
10+
HK$3.800
25+
HK$3.400
50+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
16mm
SU Series
-
330mA
-40°C
85°C
1902967

RoHS

Each
1+
HK$2.300
50+
HK$1.150
100+
HK$0.920
250+
HK$0.815
500+
HK$0.723
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
330mA
-55°C
105°C
2465770

RoHS

Each
1+
HK$3.210
10+
HK$3.180
50+
HK$2.720
100+
HK$2.360
200+
HK$2.100
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATG8 Series
-
330mA
-40°C
85°C
3132027

RoHS

Each
1+
HK$3.210
10+
HK$3.000
50+
HK$2.780
200+
HK$2.420
400+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATET Series
-
330mA
-40°C
125°C
4703925

RoHS

Each
1+
HK$1.730
5+
HK$1.290
10+
HK$0.847
25+
HK$0.779
50+
HK$0.711
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2.5mm
6.3mm
-
11.2mm
M-A Series
-
330mA
-40°C
85°C
3131961

RoHS

Each
1+
HK$2.220
10+
HK$2.180
50+
HK$1.900
200+
HK$1.650
400+
HK$1.480
More Pricing...
Min: 1 / Mult: 1
560µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
330mA
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY