Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9693041

RoHS

Each
1+
HK$5.630
5+
HK$4.350
10+
HK$3.060
25+
HK$2.800
50+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
NHG-A Series
335mA
-55°C
105°C
AEC-Q200
9451854

RoHS

Each
1+
HK$3.810
10+
HK$2.480
50+
HK$1.900
100+
HK$1.530
200+
HK$1.360
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
13mm
MCRH Series
335mA
-40°C
105°C
-
9693220

RoHS

Each
1+
HK$10.770
3+
HK$10.050
5+
HK$9.330
10+
HK$8.600
20+
HK$7.880
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
NHG-A Series
335mA
-25°C
105°C
AEC-Q200
1848568

RoHS

Each
1+
HK$10.860
3+
HK$9.970
5+
HK$9.070
10+
HK$8.180
20+
HK$7.280
More Pricing...
Min: 1 / Mult: 1
100µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
NHG-A Series
335mA
-25°C
105°C
AEC-Q200
2346580

RoHS

Each
5+
HK$4.200
50+
HK$1.910
250+
HK$1.700
500+
HK$1.330
1000+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
330µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
PX Series
335mA
-55°C
105°C
-
3346436

RoHS

Each
1+
HK$6.580
10+
HK$3.790
50+
HK$3.480
100+
HK$3.160
200+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
NHG-A Series
335mA
-55°C
105°C
AEC-Q200
4138472

RoHS

Each
5+
HK$7.650
50+
HK$3.780
250+
HK$3.400
500+
HK$2.740
1000+
HK$2.540
More Pricing...
Min: 5 / Mult: 5
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
335mA
-40°C
105°C
-
4138522

RoHS

Each
1+
HK$7.030
10+
HK$3.400
50+
HK$3.230
100+
HK$3.050
200+
HK$2.490
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
335mA
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY