Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9693050

RoHS

Each
1+
HK$7.390
5+
HK$5.310
10+
HK$3.230
25+
HK$3.010
50+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
NHG-A Series
-
510mA
-55°C
105°C
AEC-Q200
4138475

RoHS

Each
5+
HK$4.890
50+
HK$3.610
250+
HK$3.130
500+
HK$2.880
1000+
HK$2.660
More Pricing...
Min: 5 / Mult: 5
330µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
142 RHS Series
-
510mA
-40°C
105°C
-
1323051

RoHS

Each
1+
HK$8.050
10+
HK$5.100
100+
HK$3.470
500+
HK$3.410
1000+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
330µF
63V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
20mm
KMG Series
-
510mA
-55°C
105°C
-
2841999

RoHS

Each
5+
HK$8.070
50+
HK$3.870
250+
HK$3.480
500+
HK$3.420
1000+
HK$3.350
More Pricing...
Min: 5 / Mult: 5
330µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
KMG Series
-
510mA
-55°C
105°C
-
4625878

RoHS

Each
1+
HK$1.750
10+
HK$1.080
50+
HK$0.865
100+
HK$0.808
200+
HK$0.740
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
12mm
REF Series
-
510mA
-40°C
105°C
-
3235575

RoHS

Each
1+
HK$2.220
50+
HK$1.860
100+
HK$1.620
250+
HK$1.440
500+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
150µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
WCAP-ATLL Series
-
510mA
-55°C
105°C
-
3018041

RoHS

Each
10+
HK$1.700
100+
HK$1.350
500+
HK$1.210
1000+
HK$1.070
2000+
HK$0.992
More Pricing...
Min: 10 / Mult: 10
47µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ESL Series
0.32ohm
510mA
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY