Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1144616

RoHS

Each
1+
HK$4.030
10+
HK$1.850
100+
HK$1.650
500+
HK$1.040
1000+
HK$1.030
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
YXF Series
-
580mA
-40°C
105°C
-
8126844

RoHS

Each
1+
HK$32.040
10+
HK$18.740
100+
HK$16.060
500+
HK$11.400
1000+
HK$10.540
More Pricing...
Min: 1 / Mult: 1
100µF
400V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
KXW Series
-
580mA
-25°C
105°C
-
1165613

RoHS

Each
1+
HK$13.670
10+
HK$7.490
50+
HK$7.150
100+
HK$6.810
200+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
1.6ohm
580mA
-55°C
105°C
-
1165633

RoHS

Each
1+
HK$44.950
5+
HK$38.790
10+
HK$32.620
25+
HK$30.190
50+
HK$27.760
More Pricing...
Min: 1 / Mult: 1
100µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
1.5ohm
580mA
-40°C
85°C
-
2533754

RoHS

Each
1+
HK$4.440
10+
HK$4.400
50+
HK$3.750
100+
HK$3.270
200+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-AT1H Series
-
580mA
-40°C
105°C
-
3442979

RoHS

Each
1+
HK$26.710
10+
HK$18.420
50+
HK$15.020
100+
HK$14.580
200+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
126 ALX Series
0.278ohm
580mA
-40°C
125°C
-
8813108

RoHS

Each
1+
HK$6.830
50+
HK$4.620
100+
HK$3.330
250+
HK$3.040
500+
HK$2.740
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPS Series
-
580mA
-55°C
105°C
-
2724532

RoHS

Each
1+
HK$15.290
10+
HK$7.780
50+
HK$7.430
200+
HK$7.080
400+
HK$6.500
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
-
580mA
-55°C
105°C
-
3584547

RoHS

Each
1+
HK$31.790
10+
HK$21.890
50+
HK$17.700
100+
HK$17.280
200+
HK$16.320
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
10mm
30mm
-
125 ALS Series
0.212ohm
580mA
-40°C
105°C
-
9696199

RoHS

Each
1+
HK$6.330
5+
HK$4.930
10+
HK$3.520
25+
HK$3.380
50+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
33µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
580mA
-25°C
105°C
-
8812608

RoHS

Each
1+
HK$6.800
50+
HK$3.260
100+
HK$2.500
250+
HK$2.350
1000+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
UPM Series
-
580mA
-55°C
105°C
-
4704184

RoHS

Each
1+
HK$12.910
5+
HK$9.720
10+
HK$6.530
25+
HK$6.410
50+
HK$6.290
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
-
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
4703920

RoHS

Each
1+
HK$2.800
50+
HK$1.340
100+
HK$1.180
250+
HK$1.050
500+
HK$0.905
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
8mm
-
11.5mm
M-A Series
-
580mA
-40°C
85°C
-
4704180

RoHS

Each
1+
HK$8.960
5+
HK$7.410
10+
HK$5.860
25+
HK$5.620
50+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
-
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
4257001

RoHS

Each
1+
HK$7.980
10+
HK$7.600
25+
HK$7.210
50+
HK$6.820
100+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
580mA
-40°C
105°C
-
4628426

RoHS

Each
1+
HK$28.770
10+
HK$20.720
25+
HK$19.320
50+
HK$17.920
100+
HK$15.790
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
7.5mm
16mm
-
31.5mm
UPZ Series
-
580mA
-25°C
105°C
-
1144606

RoHS

Each
1+
HK$5.440
50+
HK$2.550
100+
HK$2.280
250+
HK$2.040
500+
HK$1.800
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
YXF Series
-
580mA
-40°C
105°C
-
1848482

RoHS

Each
1+
HK$3.050
5+
HK$2.230
10+
HK$1.400
25+
HK$1.250
50+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
580mA
-40°C
85°C
-
1144628

RoHS

Each
1+
HK$4.280
10+
HK$2.640
100+
HK$1.740
500+
HK$1.690
1000+
HK$1.640
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
YXF Series
-
580mA
-40°C
105°C
-
4126977

RoHS

Each
1+
HK$3.050
50+
HK$1.370
100+
HK$1.220
250+
HK$1.090
500+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
580mA
-40°C
85°C
AEC-Q200
4704187

RoHS

Each
1+
HK$12.580
5+
HK$9.570
10+
HK$6.550
25+
HK$6.040
50+
HK$5.530
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
-
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
1144622

RoHS

Each
1+
HK$4.280
10+
HK$1.960
100+
HK$1.750
500+
HK$1.370
1000+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
YXF Series
-
580mA
-40°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY