Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1168005

RoHS

Each
1+
HK$9.950
5+
HK$7.520
10+
HK$5.090
25+
HK$3.840
50+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
470µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
20mm
CKH Series
0.3527ohm
630mA
-55°C
105°C
-
1744868

RoHS

Each
1+
HK$3.130
50+
HK$2.290
100+
HK$2.290
Min: 1 / Mult: 1
680µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
2068968

RoHS

Each
10+
HK$1.670
100+
HK$1.390
500+
HK$1.240
1000+
HK$1.090
3000+
HK$1.060
More Pricing...
Min: 10 / Mult: 10
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
15mm
ESK Series
-
630mA
-40°C
85°C
-
3131964

RoHS

Each
1+
HK$3.790
10+
HK$3.750
50+
HK$3.200
100+
HK$2.790
200+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATG5 Series
-
630mA
-40°C
105°C
-
3235620

RoHS

Each
1+
HK$3.790
10+
HK$3.780
50+
HK$3.230
200+
HK$2.820
400+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATLL Series
-
630mA
-55°C
105°C
-
2342115

RoHS

Each
1+
HK$41.590
10+
HK$24.110
50+
HK$20.670
100+
HK$18.270
200+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
35mm
QXW Series
-
630mA
-25°C
105°C
-
1744912

RoHS

Each
1+
HK$3.870
5+
HK$3.500
10+
HK$3.130
25+
HK$2.760
50+
HK$2.390
More Pricing...
Min: 1 / Mult: 1
390µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
2346581

RoHS

Each
1+
HK$4.030
50+
HK$1.880
100+
HK$1.670
250+
HK$1.500
500+
HK$1.320
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
PX Series
-
630mA
-55°C
105°C
-
1744957

RoHS

Each
1+
HK$4.690
5+
HK$3.490
10+
HK$2.290
25+
HK$2.150
50+
HK$2.020
Min: 1 / Mult: 1
180µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
3017991

RoHS

Each
10+
HK$2.780
100+
HK$2.070
500+
HK$1.890
1000+
HK$1.700
2400+
HK$1.620
More Pricing...
Min: 10 / Mult: 10
470µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ESH Series
-
630mA
-40°C
105°C
-
4704126

RoHS

Each
1+
HK$4.770
5+
HK$3.540
10+
HK$2.310
25+
HK$2.220
50+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
560µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
11.5mm
FK-A Series
-
630mA
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY