Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9693165

RoHS

Each
1+
HK$17.870
3+
HK$15.130
5+
HK$12.390
10+
HK$9.650
20+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
NHG-A Series
715mA
-55°C
105°C
AEC-Q200
3464457

RoHS

Each
1+
HK$14.060
10+
HK$9.620
100+
HK$7.250
500+
HK$6.150
1000+
HK$5.950
More Pricing...
Min: 1 / Mult: 1
470µF
100V
-
PC Pin
1000 hours @ 105°C
-
-
-
-
25mm
-
715mA
-
105°C
-
2495073

RoHS

Each
1+
HK$3.660
10+
HK$3.580
50+
HK$3.140
200+
HK$2.730
400+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
WCAP-ATG5 Series
715mA
-40°C
105°C
-
3346474

RoHS

Each
1+
HK$16.940
10+
HK$8.720
25+
HK$8.240
50+
HK$7.750
100+
HK$7.260
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
NHG-A Series
715mA
-55°C
105°C
AEC-Q200
4138488

RoHS

Each
1+
HK$25.400
10+
HK$17.100
50+
HK$13.650
100+
HK$12.500
200+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
142 RHS Series
715mA
-40°C
105°C
-
1304248

RoHS

Each
1+
HK$16.280
10+
HK$10.690
50+
HK$8.390
100+
HK$7.580
200+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
KMG Series
715mA
-55°C
105°C
-
1822730

RoHS

Each (Cut from Ammo Pack)
1+
HK$14.880
10+
HK$7.570
100+
HK$4.930
500+
HK$4.780
1000+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
25mm
0
715mA
-55°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY