Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1831317

RoHS

Each
1+
HK$15.620
10+
HK$7.940
50+
HK$7.580
100+
HK$7.220
200+
HK$6.550
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
BXC Series
730mA
-25°C
105°C
-
1855155

RoHS

Each
1+
HK$4.850
5+
HK$3.870
10+
HK$2.880
25+
HK$2.580
50+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
2342116

RoHS

Each
1+
HK$39.960
10+
HK$23.160
50+
HK$19.860
100+
HK$17.550
200+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35mm
QXW Series
730mA
-25°C
105°C
-
2465939

RoHS

Each
1+
HK$2.880
10+
HK$2.860
50+
HK$2.450
200+
HK$2.130
400+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATLI Series
730mA
-55°C
105°C
-
2492933

RoHS

Each
1+
HK$14.180
50+
HK$7.270
100+
HK$6.600
250+
HK$6.230
500+
HK$5.850
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
150 RMI Series
730mA
-55°C
105°C
AEC-Q200
1855168

RoHS

Each
1+
HK$4.690
5+
HK$3.500
10+
HK$2.310
25+
HK$2.110
50+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
1855151

RoHS

Each
1+
HK$3.620
5+
HK$2.810
10+
HK$1.990
25+
HK$1.870
50+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
1855161

RoHS

Each
1+
HK$5.020
5+
HK$3.740
10+
HK$2.450
25+
HK$2.220
50+
HK$1.990
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
9696490

RoHS

Each
1+
HK$17.110
5+
HK$13.130
10+
HK$9.140
20+
HK$8.670
40+
HK$8.200
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
ED Series
730mA
-25°C
105°C
-
2533750

RoHS

Each
1+
HK$4.360
10+
HK$4.350
50+
HK$3.720
100+
HK$3.240
200+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-AT1H Series
730mA
-40°C
105°C
-
3253991

RoHS

Each
1+
HK$3.790
50+
HK$2.220
100+
HK$1.940
250+
HK$1.810
500+
HK$1.670
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
4126982

RoHS

Each
1+
HK$22.690
10+
HK$15.290
25+
HK$14.890
50+
HK$14.490
100+
HK$14.090
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
EB Series
730mA
-25°C
105°C
AEC-Q200
2835187

RoHS

Each
10+
HK$1.590
100+
HK$1.410
500+
HK$1.100
1000+
HK$0.995
2000+
HK$0.934
More Pricing...
Min: 10 / Mult: 10
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11mm
ESY Series
730mA
-40°C
105°C
-
4704110

RoHS

Each
1+
HK$5.180
50+
HK$2.540
100+
HK$2.270
250+
HK$2.040
500+
HK$1.800
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
8mm
15mm
FC-A Series
730mA
-55°C
105°C
AEC-Q200
4698618

RoHS

Each
Packaging Options
1+
HK$19.400
3+
HK$16.990
5+
HK$14.580
10+
HK$12.170
20+
HK$11.940
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
31.5mm
EB-A Series
730mA
-25°C
105°C
-
1612228

RoHS

Each
1+
HK$13.980
10+
HK$7.410
100+
HK$6.740
500+
HK$5.570
1000+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
150 RMI Series
730mA
-55°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY