Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848503

RoHS

Each
1+
HK$6.140
5+
HK$4.600
10+
HK$3.060
25+
HK$2.750
50+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
M-A Series
850mA
-40°C
85°C
-
9696563

RoHS

Each
1+
HK$22.120
3+
HK$18.920
5+
HK$15.710
10+
HK$12.500
20+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
33µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ED Series
850mA
-25°C
105°C
-
1673453

RoHS

Each
1+
HK$7.550
5+
HK$5.790
10+
HK$4.020
25+
HK$3.780
50+
HK$3.540
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
EE Series
850mA
-25°C
105°C
-
2326242

RoHS

Each
1+
HK$23.930
3+
HK$21.470
5+
HK$19.000
10+
HK$16.530
20+
HK$15.830
More Pricing...
Min: 1 / Mult: 1
33µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
ED Series
850mA
-25°C
105°C
-
2805582

RoHS

Each
1+
HK$6.660
5+
HK$4.920
10+
HK$3.180
25+
HK$2.990
50+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
850mA
-55°C
105°C
AEC-Q200
2480418

RoHS

Each
1+
HK$23.270
10+
HK$12.250
50+
HK$11.760
100+
HK$11.270
200+
HK$10.330
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
16mm
BXW Series
850mA
-40°C
105°C
-
4061567

RoHS

Each
1+
HK$2.960
10+
HK$2.750
50+
HK$2.530
200+
HK$2.210
400+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
270µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
16mm
WCAP-ATLI Series
850mA
-55°C
105°C
-
4061891

RoHS

Each
5+
HK$1.540
50+
HK$1.070
250+
HK$0.908
500+
HK$0.884
1500+
HK$0.858
More Pricing...
Min: 5 / Mult: 5
1000µF
6.3V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
RS Series
850mA
-40°C
105°C
-
4625937

RoHS

Each
1+
HK$6.850
5+
HK$4.220
10+
HK$3.400
25+
HK$3.180
50+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
20mm
REF Series
850mA
-40°C
105°C
-
4626521

RoHS

Each
1+
HK$2.470
10+
HK$1.160
25+
HK$1.060
50+
HK$0.957
100+
HK$0.855
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
RES Series
850mA
-40°C
105°C
-
4626523

RoHS

Each
1+
HK$2.960
10+
HK$1.340
25+
HK$1.230
50+
HK$1.110
100+
HK$0.987
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
RES Series
850mA
-40°C
105°C
-
4626517

RoHS

Each
1+
HK$2.880
10+
HK$1.300
25+
HK$1.190
50+
HK$1.070
100+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
RES Series
850mA
-40°C
105°C
-
2326253

RoHS

Each
1+
HK$5.350
5+
HK$4.490
10+
HK$3.620
25+
HK$3.350
50+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
850mA
-55°C
105°C
AEC-Q200
2917895

RoHS

Each
1+
HK$5.840
10+
HK$2.660
50+
HK$2.650
100+
HK$2.630
200+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
M-A Series
850mA
-40°C
85°C
-
3253947

RoHS

Each
1+
HK$6.660
10+
HK$3.220
50+
HK$3.050
100+
HK$2.870
200+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
850mA
-55°C
105°C
AEC-Q200
2480318

RoHS

Each
1+
HK$15.380
10+
HK$7.890
50+
HK$7.540
100+
HK$7.180
200+
HK$6.560
More Pricing...
Min: 1 / Mult: 1
27µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
BXW Series
850mA
-40°C
105°C
-
2480369

RoHS

Each
1+
HK$18.560
10+
HK$10.760
50+
HK$9.220
100+
HK$8.150
200+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
33µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
35mm
BXW Series
850mA
-40°C
105°C
-
2480420

RoHS

Each
1+
HK$18.580
10+
HK$9.620
50+
HK$9.210
100+
HK$8.800
200+
HK$8.050
More Pricing...
Min: 1 / Mult: 1
27µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
BXW Series
850mA
-40°C
105°C
-
2465824

RoHS

Each
1+
HK$11.840
10+
HK$11.270
25+
HK$10.700
50+
HK$10.120
100+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
25mm
WCAP-ATG5 Series
850mA
-40°C
105°C
-
2480368

RoHS

Each
1+
HK$17.560
10+
HK$10.180
50+
HK$8.730
100+
HK$7.720
200+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
27µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
BXW Series
850mA
-40°C
105°C
-
3253945

RoHS

Each
1+
HK$6.580
10+
HK$3.230
50+
HK$3.070
100+
HK$2.900
200+
HK$2.630
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
850mA
-55°C
105°C
AEC-Q200
1580651

RoHS

Each
1+
HK$35.020
10+
HK$25.400
25+
HK$24.010
50+
HK$22.610
100+
HK$19.490
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
UCY Series
850mA
-40°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY