Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8126690

RoHS

Each
5+
HK$3.780
50+
HK$1.710
250+
HK$1.510
500+
HK$1.190
1000+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
8126321

RoHS

Each
5+
HK$3.700
50+
HK$1.680
250+
HK$1.480
500+
HK$1.160
1000+
HK$1.060
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
1673502

RoHS

Each
1+
HK$17.370
5+
HK$12.810
10+
HK$8.240
20+
HK$8.080
40+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
EE Series
945mA
-25°C
105°C
1712579

RoHS

Each
5+
HK$3.870
50+
HK$1.790
250+
HK$1.590
500+
HK$1.240
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
330µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
2346399

RoHS

Each
5+
HK$3.620
50+
HK$1.650
250+
HK$1.460
500+
HK$1.140
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
2346432

RoHS

Each
5+
HK$4.200
50+
HK$1.940
250+
HK$1.730
500+
HK$1.350
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLJ Series
945mA
-40°C
105°C
1712577

RoHS

Each
5+
HK$3.450
50+
HK$1.570
250+
HK$1.380
500+
HK$1.080
1000+
HK$0.981
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
4061914

RoHS

Each
10+
HK$1.250
100+
HK$0.864
500+
HK$0.737
1000+
HK$0.717
2500+
HK$0.696
More Pricing...
Min: 10 / Mult: 10
330µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
12mm
RZ Series
945mA
-40°C
105°C
4659283

RoHS

Each
1+
HK$2.350
10+
HK$1.450
50+
HK$1.170
100+
HK$1.090
200+
HK$0.994
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
3.5mm
8mm
12mm
RET Series
945mA
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY