SMD Aluminium Electrolytic Capacitors:

5,568 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.640
10+
HK$4.110
50+
HK$3.780
100+
HK$3.450
200+
HK$3.390
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
9696105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
500+
HK$4.290
1000+
HK$3.950
2000+
HK$3.880
Min: 100 / Mult: 10
Radial Can - SMD
47µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
1712590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.270
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1714721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
10+
HK$3.750
50+
HK$3.500
100+
HK$3.240
200+
HK$3.180
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
10mm
-
-
10.2mm
160mA
-40°C
105°C
AEC-Q200
1868428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
200+
HK$5.140
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1714767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$3.770
50+
HK$3.570
100+
HK$3.360
200+
HK$3.300
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
55mA
-40°C
105°C
AEC-Q200
2466338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.780
50+
HK$2.390
100+
HK$2.090
250+
HK$1.670
500+
HK$1.470
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
7.7mm
230mA
-55°C
105°C
-
2471959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.360
10+
HK$9.990
50+
HK$9.280
100+
HK$8.560
200+
HK$8.390
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
490mA
-55°C
105°C
AEC-Q200
1973301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.510
50+
HK$1.270
250+
HK$1.090
500+
HK$0.882
1000+
HK$0.822
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
2065951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.030
250+
HK$1.840
500+
HK$1.490
1000+
HK$1.370
Min: 100 / Mult: 1
Radial Can - SMD
100µF
6.3V
0.85ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2507717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
50+
HK$2.900
100+
HK$2.240
250+
HK$2.040
500+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.36ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1539511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.460
250+
HK$4.010
1000+
HK$3.730
5000+
HK$3.450
9000+
HK$3.160
Min: 10 / Mult: 10
Radial Can - SMD
470µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
9696008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$1.980
100+
HK$1.800
250+
HK$1.640
500+
HK$1.470
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.4mm
80mA
-55°C
105°C
AEC-Q200
1539479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
50+
HK$2.950
100+
HK$2.690
250+
HK$2.330
500+
HK$1.970
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2627682

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$12.200
1000+
HK$10.790
2000+
HK$10.580
3000+
HK$10.360
Min: 200 / Mult: 200
Radial Can - SMD
470µF
35V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
12.5mm
-
-
13.5mm
-
-55°C
105°C
-
2611370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$1.200
100+
HK$0.958
250+
HK$0.850
500+
HK$0.753
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
7.7mm
135mA
-55°C
105°C
-
2724541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$55.740
5+
HK$48.380
10+
HK$41.020
20+
HK$40.200
40+
HK$39.380
Min: 1 / Mult: 1
SMD
1000µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
2630480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.000
5+
HK$14.680
10+
HK$11.770
25+
HK$8.160
50+
HK$7.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
16mm
-
-
16.5mm
-
-55°C
105°C
-
2629568

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.800
2500+
HK$3.320
5000+
HK$2.820
Min: 500 / Mult: 500
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2835156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.150
100+
HK$0.938
500+
HK$0.732
1000+
HK$0.699
2000+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
28mA
-40°C
85°C
-
2610867

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$0.612
5000+
HK$0.442
10000+
HK$0.398
15000+
HK$0.390
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-55°C
105°C
-
3386139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.500
250+
HK$1.340
1000+
HK$0.987
5000+
HK$0.928
10000+
HK$0.868
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
10V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
3254168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$1.960
100+
HK$1.760
250+
HK$1.600
500+
HK$1.430
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
200mA
-40°C
85°C
AEC-Q200
3265770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.400
5+
HK$30.620
10+
HK$24.830
25+
HK$22.480
50+
HK$20.130
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
-
5000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
-
-
17.5mm
1.3A
-55°C
125°C
AEC-Q200
9694595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.880
10+
HK$3.350
50+
HK$3.200
100+
HK$3.040
200+
HK$2.980
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
500mA
-40°C
105°C
AEC-Q200
176-200 of 5568 items
of 223 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY