SMD Aluminium Electrolytic Capacitors:

5,568 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2079245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.740
50+
HK$3.680
100+
HK$3.170
250+
HK$3.050
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
9697020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.270
50+
HK$1.240
100+
HK$1.110
250+
HK$1.030
500+
HK$0.948
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-40°C
85°C
AEC-Q200
1751956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.560
50+
HK$5.160
100+
HK$4.640
250+
HK$3.880
500+
HK$3.100
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.45ohm
2000 hours @ 85°C
Polar
TP Series
± 20%
Solder
6.3mm
-
-
7.7mm
197mA
-40°C
125°C
AEC-Q200
1244344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.700
10+
HK$2.720
100+
HK$1.460
1000+
HK$0.960
2000+
HK$0.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
10V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
-
-
5.4mm
95mA
-40°C
105°C
AEC-Q200
9265716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.070
100+
HK$1.280
500+
HK$1.010
2500+
HK$0.721
5000+
HK$0.648
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
4.7µF
35V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
-
-
5.2mm
18mA
-40°C
85°C
-
1850105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.940
50+
HK$6.330
250+
HK$5.690
500+
HK$4.170
1500+
HK$3.930
Min: 5 / Mult: 5
Radial Can - SMD
680µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2326179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$3.200
50+
HK$3.040
100+
HK$2.870
200+
HK$2.810
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
350mA
-40°C
85°C
AEC-Q200
2326185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.760
10+
HK$2.790
50+
HK$2.760
100+
HK$2.730
200+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
55mA
-40°C
85°C
AEC-Q200
2065961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.770
100+
HK$3.370
500+
HK$2.670
2500+
HK$2.420
5000+
HK$2.140
Min: 10 / Mult: 10
Radial Can - SMD
220µF
10V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2254430

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.530
5000+
HK$1.390
10000+
HK$1.340
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
6.2mm
195mA
-55°C
105°C
AEC-Q200
2254453

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
8000+
HK$3.800
40000+
HK$3.320
80000+
HK$2.750
Min: 8000 / Mult: 8000
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9694412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.580
50+
HK$4.460
250+
HK$4.150
500+
HK$3.760
1500+
HK$3.360
Min: 5 / Mult: 5
Radial Can - SMD
220µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
220mA
-40°C
105°C
AEC-Q200
9265724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.700
100+
HK$1.680
500+
HK$1.080
2500+
HK$0.851
5000+
HK$0.818
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
5.2mm
46mA
-40°C
85°C
-
2079263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.150
10+
HK$6.500
50+
HK$5.490
100+
HK$4.480
200+
HK$4.450
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.8ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
150mA
-40°C
125°C
AEC-Q200
1714731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$4.370
50+
HK$4.050
100+
HK$3.730
200+
HK$3.330
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
130mA
-40°C
105°C
AEC-Q200
2326217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
5+
HK$17.310
10+
HK$13.810
25+
HK$12.380
50+
HK$10.940
Min: 1 / Mult: 1
Radial Can - SMD
100µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
793mA
-55°C
105°C
AEC-Q200
1850096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.900
500+
HK$2.020
2500+
HK$1.650
10000+
HK$1.620
20000+
HK$1.580
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1281864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.990
50+
HK$3.320
250+
HK$2.980
500+
HK$2.180
1000+
HK$2.140
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
10mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
1244353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.760
50+
HK$2.780
100+
HK$2.520
250+
HK$2.300
500+
HK$2.070
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
1244424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.110
500+
HK$1.720
2500+
HK$1.260
5000+
HK$1.240
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1244366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.720
50+
HK$4.270
250+
HK$3.850
500+
HK$2.700
1500+
HK$2.640
Min: 5 / Mult: 5
Radial Can - SMD
470µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
2065972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.470
50+
HK$3.660
100+
HK$3.290
250+
HK$2.770
500+
HK$2.250
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2065974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.080
10+
HK$6.770
50+
HK$6.290
100+
HK$5.810
200+
HK$5.700
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
9696849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.020
50+
HK$1.420
100+
HK$1.260
250+
HK$1.100
500+
HK$0.940
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
1850096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.900
500+
HK$2.020
2500+
HK$1.650
10000+
HK$1.620
20000+
HK$1.580
Min: 100 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
201-225 of 5568 items
of 223 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY