1000µF SMD Aluminium Electrolytic Capacitors:

231 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2783864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$62.560
5+
HK$55.040
10+
HK$47.520
20+
HK$44.100
40+
HK$40.670
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
63V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
2783864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$47.520
20+
HK$44.100
40+
HK$40.670
100+
HK$37.240
Min: 10 / Mult: 1
Radial Can - SMD
1000µF
63V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
4126948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$4.690
50+
HK$4.280
100+
HK$3.860
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9695982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.370
5+
HK$19.270
10+
HK$13.160
25+
HK$12.900
50+
HK$12.640
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
3126815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.770
10+
HK$8.720
50+
HK$8.310
100+
HK$7.900
200+
HK$7.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.5mm
1.19A
-55°C
105°C
AEC-Q200
2326100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.430
10+
HK$3.120
50+
HK$2.960
100+
HK$2.800
200+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
2630479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.010
5+
HK$18.600
10+
HK$14.830
25+
HK$12.730
50+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
16mm
-
-
16.5mm
-
-55°C
105°C
-
2805625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.930
10+
HK$3.300
50+
HK$3.120
100+
HK$2.930
200+
HK$2.880
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
3254401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.710
5+
HK$23.560
10+
HK$19.400
20+
HK$18.230
40+
HK$17.050
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
63V
0.068ohm
4000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
-
-
21.5mm
2.6A
-55°C
125°C
AEC-Q200
3265786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.940
5+
HK$24.960
10+
HK$20.970
25+
HK$19.120
50+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
10000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
16mm
-
-
17.5mm
1.35A
-55°C
105°C
AEC-Q200
4061811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.980
100+
HK$1.660
500+
HK$1.380
1000+
HK$1.190
2400+
HK$1.120
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
1000µF
10V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
4061811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.660
500+
HK$1.380
1000+
HK$1.190
2400+
HK$1.120
4800+
HK$1.060
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
1850092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.220
10+
HK$3.690
50+
HK$3.500
100+
HK$3.310
200+
HK$3.250
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2326372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.740
5+
HK$19.550
10+
HK$13.360
25+
HK$13.100
50+
HK$12.870
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.8A
-55°C
105°C
AEC-Q200
2065965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.980
10+
HK$4.490
50+
HK$4.300
100+
HK$4.110
200+
HK$4.030
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.100
10+
HK$8.800
50+
HK$7.820
100+
HK$6.830
200+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
-
-
13.5mm
950mA
-40°C
105°C
-
2535795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.450
10+
HK$14.470
25+
HK$13.160
50+
HK$11.840
100+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
35V
0.066ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
-
-
16.5mm
1.45A
-40°C
105°C
-
2724541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$55.740
5+
HK$48.380
10+
HK$41.020
20+
HK$40.200
40+
HK$39.380
Min: 1 / Mult: 1
SMD
1000µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
2766970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.670
10+
HK$7.080
50+
HK$6.780
100+
HK$6.470
200+
HK$6.350
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2808012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.890
5+
HK$12.710
10+
HK$8.540
25+
HK$8.380
50+
HK$8.200
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
1.1A
-55°C
105°C
AEC-Q200
2065974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.080
10+
HK$6.770
50+
HK$6.290
100+
HK$5.810
200+
HK$5.700
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
9695982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.640
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2611350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.220
10+
HK$3.510
50+
HK$2.490
100+
HK$2.210
200+
HK$1.950
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
315mA
-55°C
105°C
-
2079216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.160
5+
HK$21.630
10+
HK$18.090
25+
HK$16.490
50+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
0.075ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
-
-
16.5mm
1.3A
-40°C
125°C
AEC-Q200
2629592

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
HK$12.390
625+
HK$10.840
1250+
HK$8.980
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
1-25 of 231 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY