150µF SMD Aluminium Electrolytic Capacitors:

149 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1850096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.810
500+
HK$1.950
2500+
HK$1.830
10000+
HK$1.690
20000+
HK$1.550
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1850096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.810
500+
HK$1.950
2500+
HK$1.830
10000+
HK$1.690
20000+
HK$1.550
Min: 100 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
3126721

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
HK$7.870
Min: 200 / Mult: 200
Radial Can - SMD
150µF
80V
0.32ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.8mm
500mA
-55°C
105°C
AEC-Q200
3347611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.130
500+
HK$3.150
2500+
HK$3.090
10000+
HK$3.030
18000+
HK$2.970
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3254354

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.210
5000+
HK$1.060
10000+
HK$1.050
Min: 1000 / Mult: 1000
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
64mA
-40°C
105°C
AEC-Q200
4257069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.030
250+
HK$2.690
500+
HK$2.350
1000+
HK$2.240
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
-
-
6.5mm
270mA
-55°C
105°C
-
4257069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.030
50+
HK$3.470
100+
HK$3.030
250+
HK$2.690
500+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
8mm
-
-
6.5mm
270mA
-55°C
105°C
-
3347611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$5.130
500+
HK$3.150
2500+
HK$3.090
10000+
HK$3.030
18000+
HK$2.970
More Pricing...
Min: 100 / Mult: 10
Radial Can - SMD
150µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1850123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.120
10+
HK$4.460
50+
HK$4.220
100+
HK$3.960
200+
HK$3.880
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2254379

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
40000+
HK$1.300
200000+
HK$1.130
400000+
HK$1.070
Min: 40000 / Mult: 40000
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2472015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.620
10+
HK$15.460
50+
HK$12.660
100+
HK$11.680
200+
HK$10.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
-
1500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
10mm
750mA
-55°C
125°C
AEC-Q200
2472023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.880
10+
HK$16.440
25+
HK$15.010
50+
HK$13.570
100+
HK$12.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
2610894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$1.010
2500+
HK$0.892
5000+
HK$0.822
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
155mA
-55°C
105°C
-
1850123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.960
200+
HK$3.880
Min: 100 / Mult: 1
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1868418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.470
50+
HK$4.230
100+
HK$3.310
250+
HK$2.840
500+
HK$2.370
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2629568

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.800
2500+
HK$3.320
5000+
HK$2.750
Min: 500 / Mult: 500
Radial Can - SMD
150µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2408629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.680
2500+
HK$2.670
5000+
HK$2.660
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1539513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.550
10+
HK$4.250
50+
HK$4.050
100+
HK$3.840
200+
HK$3.770
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1850115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.300
50+
HK$4.700
250+
HK$4.210
500+
HK$3.740
1500+
HK$3.260
Min: 5 / Mult: 5
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2408686

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$2.320
4500+
HK$2.280
9000+
HK$2.230
Min: 900 / Mult: 900
Radial Can - SMD
150µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
4061812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.812
100+
HK$0.682
500+
HK$0.560
2500+
HK$0.488
4000+
HK$0.460
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
8mm
-
-55°C
105°C
AEC-Q200
4061794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.810
10+
HK$3.960
25+
HK$3.310
50+
HK$2.950
100+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
80V
-
6000 hours @ 105°C
Polar
MF Series
± 20%
Solder
12.5mm
-
-
13.5mm
-
-55°C
105°C
AEC-Q200
4061794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.670
200+
HK$2.540
Min: 100 / Mult: 1
Radial Can - SMD
150µF
80V
-
6000 hours @ 105°C
Polar
MF Series
± 20%
Solder
12.5mm
-
-
13.5mm
-
-55°C
105°C
AEC-Q200
4061852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.450
100+
HK$1.220
500+
HK$0.998
1000+
HK$0.869
2500+
HK$0.820
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
35V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
4061812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.560
2500+
HK$0.488
4000+
HK$0.460
8000+
HK$0.435
Min: 500 / Mult: 1
Radial Can - SMD
150µF
10V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
-
-
8mm
-
-55°C
105°C
AEC-Q200
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY