1800µF SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1539517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.280
10+
HK$5.680
50+
HK$5.450
100+
HK$5.210
200+
HK$4.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2535772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.240
50+
HK$17.880
100+
HK$17.520
250+
HK$17.150
500+
HK$16.790
More Pricing...
Min: 1 / Mult: 1
Radial Can
1800µF
16V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
1539517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.210
200+
HK$4.720
500+
HK$4.220
Min: 100 / Mult: 1
Radial Can - SMD
1800µF
6.3V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2535772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.520
250+
HK$17.150
500+
HK$16.790
1000+
HK$16.420
Min: 100 / Mult: 1
Radial Can
1800µF
16V
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
1.2A
-40°C
105°C
-
2472018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$43.550
20+
HK$42.500
40+
HK$39.040
100+
HK$34.700
Min: 10 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
2472018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$63.210
5+
HK$49.300
10+
HK$43.550
20+
HK$42.500
40+
HK$39.040
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
2783865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$48.430
20+
HK$47.630
40+
HK$43.740
100+
HK$38.450
Min: 10 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
2783865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$69.780
5+
HK$54.710
10+
HK$48.430
20+
HK$47.630
40+
HK$43.740
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
18mm
21mm
1.75A
-55°C
125°C
AEC-Q200
3254224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.860
200+
HK$8.390
Min: 100 / Mult: 1
Radial Can - SMD
1800µF
16V
0.06ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
13.8mm
1.1A
-55°C
105°C
AEC-Q200
3254224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.500
5+
HK$14.150
10+
HK$9.790
25+
HK$9.330
50+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
16V
0.06ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
12.5mm
13.8mm
1.1A
-55°C
105°C
AEC-Q200
3254415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.680
Min: 100 / Mult: 1
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.8mm
2.6A
-55°C
125°C
AEC-Q200
3254414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.460
125+
HK$13.900
Min: 100 / Mult: 1
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.5mm
2.6A
-55°C
125°C
AEC-Q200
3254415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$30.910
5+
HK$26.190
10+
HK$21.460
25+
HK$19.570
50+
HK$17.680
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.8mm
2.6A
-55°C
125°C
AEC-Q200
3254414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.530
5+
HK$23.890
10+
HK$19.240
25+
HK$17.350
50+
HK$15.460
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1800µF
35V
0.045ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
18mm
16.5mm
2.6A
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY