27µF SMD Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.220
50+
HK$1.860
100+
HK$1.620
250+
HK$1.440
500+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
210mA
-55°C
105°C
-
2466316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.620
250+
HK$1.440
500+
HK$1.250
1000+
HK$1.200
Min: 100 / Mult: 1
Radial Can - SMD
27µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
210mA
-55°C
105°C
-
3386238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.810
10+
HK$4.800
50+
HK$4.160
100+
HK$3.510
200+
HK$3.300
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
130mA
-55°C
105°C
AEC-Q200
3254235

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$1.150
5000+
HK$0.958
Min: 1000 / Mult: 1000
Radial Can - SMD
27µF
25V
1.35ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
3386238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
200+
HK$3.300
500+
HK$3.080
Min: 100 / Mult: 1
Radial Can - SMD
27µF
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
130mA
-55°C
105°C
AEC-Q200
4257075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.570
250+
HK$1.400
500+
HK$1.220
1000+
HK$1.200
Min: 100 / Mult: 1
Radial Can - SMD
27µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
200mA
-55°C
105°C
-
4257075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.140
50+
HK$1.800
100+
HK$1.570
250+
HK$1.400
500+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
5.5mm
200mA
-55°C
105°C
-
2466261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1.810
50+
HK$1.710
100+
HK$1.590
250+
HK$1.500
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
10V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
5.5mm
125mA
-55°C
105°C
-
2466336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.720
50+
HK$2.340
100+
HK$2.040
250+
HK$1.810
500+
HK$1.590
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
7.7mm
180mA
-55°C
105°C
-
2466336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.040
250+
HK$1.810
500+
HK$1.590
900+
HK$1.510
Min: 100 / Mult: 1
Radial Can - SMD
27µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
7.7mm
180mA
-55°C
105°C
-
2466261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.590
250+
HK$1.500
500+
HK$1.420
1000+
HK$1.050
Min: 100 / Mult: 1
Radial Can - SMD
27µF
10V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
5.5mm
125mA
-55°C
105°C
-
3345836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.560
250+
HK$1.420
500+
HK$1.270
1000+
HK$1.150
Min: 100 / Mult: 1
Radial Can - SMD
27µF
25V
1.35ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
3345836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.540
50+
HK$1.810
100+
HK$1.560
250+
HK$1.420
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
27µF
25V
1.35ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY