330µF SMD Aluminium Electrolytic Capacitors:

372 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.660
200+
HK$3.590
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
3254328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
10+
HK$4.770
50+
HK$4.540
100+
HK$3.660
200+
HK$3.590
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
9695796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.250
100+
HK$4.700
500+
HK$4.210
1000+
HK$3.730
2500+
HK$3.220
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9695796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.700
500+
HK$4.210
1000+
HK$3.730
2500+
HK$3.220
Min: 100 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1834223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.720
5+
HK$14.810
10+
HK$12.880
25+
HK$12.250
50+
HK$11.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
-
-
16mm
900mA
-55°C
125°C
AEC-Q200
9695885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.240
100+
HK$4.720
500+
HK$4.440
2500+
HK$4.160
4000+
HK$3.880
Min: 10 / Mult: 10
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1868428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.580
10+
HK$5.780
50+
HK$5.510
100+
HK$5.240
200+
HK$5.140
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
2611390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.370
10+
HK$3.600
50+
HK$2.550
100+
HK$2.260
200+
HK$2.000
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
245mA
-55°C
105°C
-
2069172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.280
50+
HK$4.070
100+
HK$3.860
500+
HK$3.120
1000+
HK$2.770
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
600mA
-55°C
105°C
-
2326221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.410
5+
HK$23.370
10+
HK$19.330
25+
HK$18.840
50+
HK$18.350
Min: 1 / Mult: 1
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
-
-
16.5mm
917mA
-55°C
105°C
AEC-Q200
1831296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.320
10+
HK$3.510
50+
HK$3.340
100+
HK$3.160
200+
HK$2.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
TLV Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
2326205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.060
10+
HK$3.900
50+
HK$3.710
100+
HK$3.510
200+
HK$3.440
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1868419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.240
10+
HK$4.610
50+
HK$4.390
100+
HK$4.160
200+
HK$4.080
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9695974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.940
5+
HK$10.540
10+
HK$7.140
25+
HK$7.000
50+
HK$6.850
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
900mA
-55°C
105°C
AEC-Q200
2408671

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.350
2500+
HK$4.270
5000+
HK$4.180
Min: 500 / Mult: 500
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1539515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.140
10+
HK$4.460
50+
HK$4.240
100+
HK$4.020
200+
HK$3.940
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2610887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$1.160
2500+
HK$0.913
5000+
HK$0.895
7500+
HK$0.877
Min: 500 / Mult: 500
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
220mA
-55°C
105°C
-
4079897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.240
10+
HK$4.560
50+
HK$4.030
100+
HK$3.490
200+
HK$3.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
AEA Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
-
4061826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.270
1000+
HK$1.230
2500+
HK$1.190
5000+
HK$1.160
Min: 500 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
4061826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.280
100+
HK$1.500
500+
HK$1.270
1000+
HK$1.230
2500+
HK$1.190
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
AEC-Q200
4079897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.490
200+
HK$3.230
500+
HK$2.960
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
5000 hours @ 105°C
Polar
AEA Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
-
2068646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.200
100+
HK$1.960
500+
HK$1.540
1000+
HK$1.440
2000+
HK$1.370
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
330µF
10V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
330mA
-40°C
85°C
-
2254398

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$2.570
15000+
HK$2.300
Min: 3000 / Mult: 3000
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1712590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.250
1000+
HK$1.250
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
8mm
300mA
-55°C
105°C
AEC-Q200
1868428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
200+
HK$5.140
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1-25 of 372 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY