5600µF SMD Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.250
5+
HK$20.800
10+
HK$17.350
25+
HK$15.830
50+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
2535765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.300
5+
HK$25.780
10+
HK$25.250
25+
HK$24.730
50+
HK$24.200
More Pricing...
Min: 1 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
2535756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.440
10+
HK$26.900
25+
HK$26.350
50+
HK$25.800
100+
HK$25.250
More Pricing...
Min: 1 / Mult: 1
Radial Can
5600µF
6.3V
0.064ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.55A
-40°C
105°C
-
2535756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.250
250+
HK$24.700
Min: 100 / Mult: 1
Radial Can
5600µF
6.3V
0.064ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.55A
-40°C
105°C
-
2535765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.200
150+
HK$23.670
Min: 100 / Mult: 1
Radial Can
5600µF
10V
0.041ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
16mm
21.5mm
2A
-40°C
105°C
-
3254229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.310
125+
HK$12.910
Min: 100 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
16.5mm
2.06A
-55°C
105°C
AEC-Q200
3254230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.680
5+
HK$25.490
10+
HK$21.290
25+
HK$19.860
50+
HK$18.420
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
16.8mm
2.06A
-55°C
105°C
AEC-Q200
3254230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.420
125+
HK$16.280
Min: 100 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
16.8mm
2.06A
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY