68µF SMD Aluminium Electrolytic Capacitors:

105 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9696156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.200
Min: 100 / Mult: 1
Radial Can - SMD
68µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
9696156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.000
5+
HK$12.780
10+
HK$8.540
25+
HK$8.380
50+
HK$8.200
Min: 1 / Mult: 1
Radial Can - SMD
68µF
100V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3386145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.530
500+
HK$1.130
Min: 100 / Mult: 1
Radial Can - SMD
68µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
3254205

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.090
5000+
HK$1.020
Min: 1000 / Mult: 1000
Radial Can - SMD
68µF
6.3V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
-
-
5.4mm
140mA
-40°C
105°C
AEC-Q200
3386145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.260
10+
HK$2.310
50+
HK$1.750
100+
HK$1.530
500+
HK$1.130
Min: 1 / Mult: 1
Radial Can - SMD
68µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1850126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.000
100+
HK$3.610
500+
HK$2.970
1000+
HK$2.760
2500+
HK$2.520
Min: 10 / Mult: 10
Radial Can - SMD
68µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
250mA
-55°C
105°C
AEC-Q200
2471961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.030
10+
HK$8.800
50+
HK$8.120
100+
HK$7.440
200+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
50V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
333mA
-55°C
105°C
AEC-Q200
1539500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.390
50+
HK$3.660
100+
HK$3.290
250+
HK$2.800
500+
HK$2.300
Min: 1 / Mult: 1
Radial Can - SMD
68µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
1539487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.200
50+
HK$2.270
100+
HK$1.980
250+
HK$1.810
500+
HK$1.640
Min: 1 / Mult: 1
Radial Can - SMD
68µF
25V
0.26ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2471970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.460
200+
HK$8.840
500+
HK$8.220
Min: 100 / Mult: 1
Radial Can - SMD
68µF
63V
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
10mm
390mA
-55°C
105°C
AEC-Q200
2466234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.430
10+
HK$5.010
50+
HK$4.590
100+
HK$4.000
200+
HK$3.560
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
50V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
-
-
10.5mm
300mA
-55°C
105°C
-
2466301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
250+
HK$1.510
500+
HK$1.330
1000+
HK$1.240
Min: 100 / Mult: 1
Radial Can - SMD
68µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
240mA
-55°C
105°C
-
1868416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.540
50+
HK$2.970
100+
HK$2.290
250+
HK$2.140
500+
HK$1.980
Min: 1 / Mult: 1
Radial Can - SMD
68µF
35V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2471961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.440
200+
HK$7.380
500+
HK$7.320
Min: 100 / Mult: 1
Radial Can - SMD
68µF
50V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
333mA
-55°C
105°C
AEC-Q200
2629600

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$7.410
1000+
HK$6.490
2000+
HK$6.290
Min: 200 / Mult: 200
Radial Can - SMD
68µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3386162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.200
50+
HK$1.940
100+
HK$1.720
250+
HK$1.540
500+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
16V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
3345876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.540
50+
HK$1.820
100+
HK$1.680
250+
HK$1.530
500+
HK$1.370
Min: 1 / Mult: 1
Radial Can - SMD
68µF
10V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
5.8mm
70mA
-40°C
105°C
AEC-Q200
2069191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.810
100+
HK$2.280
500+
HK$1.820
1000+
HK$1.710
2000+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
68µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
2466301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.220
50+
HK$1.950
100+
HK$1.710
250+
HK$1.510
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
5.5mm
240mA
-55°C
105°C
-
1850113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
500+
HK$1.690
2500+
HK$1.540
4500+
HK$1.510
Min: 100 / Mult: 1
Radial Can - SMD
68µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2326370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.960
200+
HK$5.820
Min: 100 / Mult: 1
Radial Can - SMD
68µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
1850113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.780
100+
HK$2.510
500+
HK$1.690
2500+
HK$1.540
4500+
HK$1.510
Min: 10 / Mult: 10
Radial Can - SMD
68µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254436

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$2.310
25000+
HK$2.040
50000+
HK$2.000
Min: 5000 / Mult: 5000
Radial Can - SMD
68µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
250mA
-55°C
105°C
AEC-Q200
2254457

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
9000+
HK$1.480
45000+
HK$1.310
90000+
HK$1.290
Min: 9000 / Mult: 9000
Radial Can - SMD
68µF
35V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.990
10+
HK$3.780
50+
HK$3.600
100+
HK$3.420
200+
HK$3.360
Min: 1 / Mult: 1
Radial Can - SMD
68µF
25V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
10.2mm
450mA
-40°C
105°C
AEC-Q200
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY