SMD Aluminium Electrolytic Capacitors:

5,566 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3254328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.660
200+
HK$3.590
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
3254328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
10+
HK$4.770
50+
HK$4.540
100+
HK$3.660
200+
HK$3.590
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
10mm
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
1834213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.720
10+
HK$14.260
50+
HK$11.580
100+
HK$10.570
200+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
-
-
10mm
255mA
-55°C
125°C
AEC-Q200
1850121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.870
50+
HK$2.340
100+
HK$2.040
250+
HK$1.810
500+
HK$1.570
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
195mA
-55°C
105°C
AEC-Q200
9697012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.700
50+
HK$1.240
100+
HK$1.100
250+
HK$0.970
500+
HK$0.839
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
30mA
-40°C
85°C
AEC-Q200
1868415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.790
50+
HK$2.220
100+
HK$1.980
250+
HK$1.780
500+
HK$1.570
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9695850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.870
50+
HK$1.840
100+
HK$1.630
250+
HK$1.460
500+
HK$1.280
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9695800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.260
500+
HK$4.940
2500+
HK$4.590
10000+
HK$4.270
18000+
HK$3.920
Min: 10 / Mult: 10
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9695958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.220
10+
HK$3.550
50+
HK$3.390
100+
HK$3.220
200+
HK$3.160
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
350mA
-55°C
105°C
AEC-Q200
9695966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.720
10+
HK$3.780
50+
HK$3.590
100+
HK$3.060
200+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1850109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.870
50+
HK$2.340
100+
HK$2.090
250+
HK$1.850
500+
HK$1.600
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
9693491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.910
50+
HK$1.680
250+
HK$1.470
500+
HK$1.210
1000+
HK$1.060
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
1870593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.250
100+
HK$1.400
500+
HK$1.090
2500+
HK$0.788
5000+
HK$0.708
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
100µF
10V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
6.6mm
76mA
-40°C
85°C
-
2065969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.220
100+
HK$1.980
500+
HK$1.570
2500+
HK$1.150
5000+
HK$1.130
Min: 10 / Mult: 10
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1868426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.550
50+
HK$3.770
100+
HK$3.380
250+
HK$3.070
500+
HK$2.760
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
9697063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.850
50+
HK$0.864
250+
HK$0.806
500+
HK$0.672
1000+
HK$0.622
Min: 5 / Mult: 5
Radial Can - SMD
1µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
10mA
-40°C
85°C
AEC-Q200
9695796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.250
100+
HK$4.700
500+
HK$4.210
1000+
HK$3.730
2500+
HK$3.220
Min: 10 / Mult: 10
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9696040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.970
10+
HK$3.930
50+
HK$3.740
100+
HK$3.540
200+
HK$3.470
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
0.35ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
400mA
-55°C
105°C
AEC-Q200
9695877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.050
10+
HK$3.800
50+
HK$3.600
100+
HK$3.390
200+
HK$3.330
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9695788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.630
50+
HK$3.550
250+
HK$3.220
500+
HK$2.280
1500+
HK$2.240
Min: 5 / Mult: 5
Radial Can - SMD
220µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1868427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.140
10+
HK$4.740
50+
HK$4.510
100+
HK$3.860
200+
HK$3.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1868415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.980
250+
HK$1.780
500+
HK$1.570
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9695664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.050
50+
HK$1.950
100+
HK$1.710
250+
HK$1.380
500+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
9695834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.360
50+
HK$1.620
100+
HK$1.420
250+
HK$1.270
500+
HK$1.120
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2611379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.240
50+
HK$0.695
250+
HK$0.493
500+
HK$0.437
1000+
HK$0.387
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
18mA
-55°C
105°C
-
1-25 of 5566 items
of 223 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY