820µF SMD Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2612066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.510
10+
HK$6.400
50+
HK$6.100
100+
HK$5.810
200+
HK$5.700
Total:HK$12.51
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2612066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.810
200+
HK$5.700
Total:HK$581.00
Min: 100 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2472043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.830
5+
HK$35.190
10+
HK$24.550
20+
HK$24.060
40+
HK$23.570
More Pricing...
Total:HK$45.83
Min: 1 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
2472043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.080
Total:HK$2,308.00
Min: 100 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
1868412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$6.580
50+
HK$6.270
100+
HK$5.970
200+
HK$5.850
Total:HK$13.03
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2408667

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.730
2500+
HK$5.010
5000+
HK$4.150
Total:HK$2,865.00
Min: 500 / Mult: 500
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
1868412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.970
200+
HK$5.850
Total:HK$597.00
Min: 100 / Mult: 5
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2535808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.450
5+
HK$17.020
10+
HK$14.100
25+
HK$12.650
50+
HK$11.670
More Pricing...
Total:HK$19.45
Min: 1 / Mult: 1
Radial Can
820µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
105°C
-
2535808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.670
125+
HK$10.900
625+
HK$10.310
1250+
HK$10.130
Total:HK$1,167.00
Min: 100 / Mult: 1
Radial Can
820µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
105°C
-
2766967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.190
10+
HK$4.340
50+
HK$4.220
100+
HK$4.090
200+
HK$3.600
More Pricing...
Total:HK$10.19
Min: 1 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.090
200+
HK$3.600
500+
HK$3.110
Total:HK$409.00
Min: 100 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
3386153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.530
200+
HK$3.370
500+
HK$3.210
Total:HK$353.00
Min: 100 / Mult: 1
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3386190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.040
200+
HK$3.600
500+
HK$3.150
Total:HK$404.00
Min: 100 / Mult: 1
Radial Can - SMD
820µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
3386153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.790
10+
HK$5.000
50+
HK$4.270
100+
HK$3.530
200+
HK$3.370
More Pricing...
Total:HK$7.79
Min: 1 / Mult: 1
Radial Can - SMD
820µF
10V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
3386190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.190
10+
HK$4.480
50+
HK$4.270
100+
HK$4.040
200+
HK$3.600
More Pricing...
Total:HK$9.19
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
4630098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.350
5+
HK$9.920
10+
HK$6.480
25+
HK$6.160
50+
HK$5.840
More Pricing...
Total:HK$13.35
Min: 1 / Mult: 1
Radial Can - SMD
820µF
35V
0.07ohm
5000 hours @ 125°C
Polar
AIchip MHS Series
± 20%
Solder
12.5mm
16mm
1.16A
-40°C
125°C
AEC-Q200
4630079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$3.810
50+
HK$3.680
100+
HK$3.540
200+
HK$3.160
More Pricing...
Total:HK$8.39
Min: 1 / Mult: 1
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
AIchip MZS Series
± 20%
Solder
10mm
10mm
1.19A
-55°C
105°C
AEC-Q200
3299869

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.450
2500+
HK$4.280
5000+
HK$4.130
Total:HK$2,725.00
Min: 500 / Mult: 500
Radial Can - SMD
820µF
25V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
4729021

RoHS

Each
1+
HK$10.350
10+
HK$5.060
50+
HK$4.820
100+
HK$4.570
200+
HK$4.100
More Pricing...
Total:HK$10.35
Min: 1 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY