SMD Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2079271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.540
10+
HK$4.620
50+
HK$4.510
100+
HK$4.400
200+
HK$4.280
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
221mA
-40°C
125°C
AEC-Q200
2079246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.220
10+
HK$6.060
50+
HK$5.690
100+
HK$5.320
200+
HK$5.220
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.400
200+
HK$4.280
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
221mA
-40°C
125°C
AEC-Q200
2079246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.320
200+
HK$5.220
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
3299891

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.110
2500+
HK$4.470
5000+
HK$3.700
Min: 500 / Mult: 500
Radial Can - SMD
47µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
3651498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$5.640
50+
HK$5.370
100+
HK$5.100
200+
HK$4.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.5ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
3651498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.100
200+
HK$4.680
500+
HK$4.250
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
0.5ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
2079283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
10+
HK$4.580
50+
HK$4.350
100+
HK$4.120
200+
HK$3.770
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$5.310
50+
HK$5.060
100+
HK$4.800
200+
HK$4.100
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
221mA
-40°C
125°C
AEC-Q200
2079281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$4.900
50+
HK$4.690
100+
HK$4.480
200+
HK$3.980
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$4.670
50+
HK$4.440
100+
HK$4.210
200+
HK$4.130
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$4.580
50+
HK$4.250
100+
HK$3.920
200+
HK$3.450
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.800
200+
HK$4.100
500+
HK$3.400
Min: 100 / Mult: 1
Radial Can - SMD
47µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
221mA
-40°C
125°C
AEC-Q200
2079283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.120
200+
HK$3.770
500+
HK$3.410
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
200+
HK$4.130
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
200+
HK$3.980
500+
HK$3.470
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2079289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.920
200+
HK$3.450
500+
HK$2.970
Min: 100 / Mult: 1
Radial Can - SMD
220µF
10V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
2805838

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.730
2500+
HK$3.510
5000+
HK$3.480
Min: 500 / Mult: 500
Radial Can - SMD
100µF
50V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
10.2mm
221mA
-40°C
125°C
AEC-Q200
2805840

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.000
2500+
HK$2.960
5000+
HK$2.920
Min: 500 / Mult: 500
Radial Can - SMD
100µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
1187023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$10.120
100+
HK$9.210
500+
HK$9.030
1000+
HK$8.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
8mm
10mm
180mA
-55°C
105°C
-
1187023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
500+
HK$9.030
1000+
HK$8.850
2000+
HK$8.660
Min: 100 / Mult: 1
Radial Can - SMD
47µF
50V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
8mm
10mm
180mA
-55°C
105°C
-
2629626

RoHS

Each (Supplied on Full Reel)
Full Reel
20+
HK$14.790
40+
HK$11.330
100+
HK$10.040
Min: 20 / Mult: 20
Radial Can - SMD
100µF
25V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
Solder
8mm
10mm
180mA
-55°C
105°C
-
2629623

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.210
2500+
HK$9.030
5000+
HK$8.850
Min: 500 / Mult: 500
Radial Can - SMD
47µF
50V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
Solder
8mm
10mm
180mA
-55°C
105°C
-
1187013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.840
500+
HK$8.670
1000+
HK$8.490
2000+
HK$8.310
Min: 100 / Mult: 1
Radial Can - SMD
220µF
10V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
8mm
10mm
180mA
-55°C
105°C
-
1187013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.370
10+
HK$11.760
100+
HK$8.840
500+
HK$8.670
1000+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.5ohm
3000 hours @ 105°C
Polar
153 CRV Series
± 20%
SMD
8mm
10mm
180mA
-55°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY