SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
10+
HK$4.600
50+
HK$4.410
100+
HK$4.210
200+
HK$4.130
Min: 1 / Mult: 1
Radial Can - SMD
390µF
35V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$5.600
50+
HK$5.570
100+
HK$5.530
200+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
16V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2766971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
200+
HK$4.130
Min: 100 / Mult: 1
Radial Can - SMD
390µF
35V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.530
200+
HK$5.120
500+
HK$4.700
Min: 100 / Mult: 1
Radial Can - SMD
1200µF
16V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
3299870

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.250
2500+
HK$3.050
5000+
HK$2.980
Min: 500 / Mult: 500
Radial Can - SMD
390µF
35V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
10+
HK$6.490
50+
HK$6.190
100+
HK$5.890
200+
HK$5.780
Min: 1 / Mult: 1
Radial Can - SMD
680µF
35V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2766967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
10+
HK$4.470
50+
HK$4.170
100+
HK$3.870
200+
HK$3.510
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.870
200+
HK$3.510
500+
HK$3.140
Min: 100 / Mult: 1
Radial Can - SMD
820µF
16V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
2766972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.890
200+
HK$5.780
Min: 100 / Mult: 1
Radial Can - SMD
680µF
35V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
3299871

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.360
2500+
HK$3.900
5000+
HK$3.880
Min: 500 / Mult: 500
Radial Can - SMD
680µF
35V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY