SMD Aluminium Electrolytic Capacitors:

33 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.720
10+
HK$18.750
25+
HK$16.860
50+
HK$14.970
100+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
420mA
-50°C
150°C
AEC-Q200
1834222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.230
10+
HK$18.090
25+
HK$16.240
50+
HK$14.390
100+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
13mm
750mA
-55°C
125°C
AEC-Q200
3297983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$10.690
1250+
HK$9.700
2500+
HK$9.510
Min: 250 / Mult: 250
Radial Can - SMD
220µF
50V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
1834222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
250+
HK$11.920
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
13mm
750mA
-55°C
125°C
AEC-Q200
2309175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.730
250+
HK$12.660
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
420mA
-50°C
150°C
AEC-Q200
3345760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.390
10+
HK$15.440
25+
HK$13.890
50+
HK$12.340
100+
HK$11.330
Min: 1 / Mult: 1
Radial Can - SMD
100µF
100V
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
660mA
-40°C
105°C
AEC-Q200
2472024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
10+
HK$17.100
25+
HK$15.620
50+
HK$14.140
100+
HK$13.070
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
2471977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.840
10+
HK$16.770
25+
HK$15.090
50+
HK$13.400
100+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
6000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
690mA
-55°C
105°C
AEC-Q200
2472041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
250+
HK$12.090
Min: 100 / Mult: 1
Radial Can - SMD
150µF
63V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
2471977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
250+
HK$11.270
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
6000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
690mA
-55°C
105°C
AEC-Q200
2472024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
2472041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.470
10+
HK$18.010
25+
HK$16.160
50+
HK$14.310
100+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
63V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
3295933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.690
250+
HK$16.610
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
400V
1000 hours @ 105°C
Polar
192 CTX Series
± 20%
Solder
12.5mm
13mm
50mA
-40°C
125°C
AEC-Q200
3335631

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$11.920
1250+
HK$10.120
2500+
HK$9.290
Min: 250 / Mult: 250
Radial Can - SMD
100µF
63V
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
3295933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.680
10+
HK$21.460
25+
HK$20.350
50+
HK$19.240
100+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4.7µF
400V
1000 hours @ 105°C
Polar
192 CTX Series
± 20%
Solder
12.5mm
13mm
50mA
-40°C
125°C
AEC-Q200
3345760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
Min: 100 / Mult: 1
Radial Can - SMD
100µF
100V
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
660mA
-40°C
105°C
AEC-Q200
4144503

RoHS

Each
1+
HK$22.530
10+
HK$16.030
25+
HK$15.340
50+
HK$14.640
100+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
690mA
-55°C
105°C
AEC-Q200
4144522

RoHS

Each
1+
HK$26.800
10+
HK$18.750
25+
HK$16.860
50+
HK$14.970
100+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
700mA
-50°C
150°C
AEC-Q200
4144515

RoHS

Each
1+
HK$21.870
10+
HK$15.210
25+
HK$13.650
50+
HK$12.090
100+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
100V
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
660mA
-40°C
105°C
AEC-Q200
4144512

RoHS

Each
1+
HK$24.010
10+
HK$16.770
25+
HK$15.090
50+
HK$13.400
100+
HK$12.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
6000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
905mA
-55°C
105°C
AEC-Q200
4144524

RoHS

Each
1+
HK$26.720
10+
HK$18.750
25+
HK$16.860
50+
HK$14.970
100+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
63V
1000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
13mm
320mA
-55°C
150°C
AEC-Q200
4144498

RoHS

Each
1+
HK$23.530
10+
HK$16.950
25+
HK$15.440
50+
HK$13.910
100+
HK$12.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
100V
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
390mA
-55°C
125°C
AEC-Q200
4144520

RoHS

Each
1+
HK$26.720
10+
HK$18.750
25+
HK$16.860
50+
HK$14.970
100+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
650mA
-50°C
150°C
AEC-Q200
3289265

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$8.720
1250+
HK$7.950
2500+
HK$7.920
Min: 250 / Mult: 250
Radial Can - SMD
100µF
100V
5000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
12.5mm
13mm
660mA
-40°C
105°C
AEC-Q200
2309177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.500
10+
HK$18.010
25+
HK$15.950
50+
HK$15.530
100+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
750mA
-50°C
150°C
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY