SMD Aluminium Electrolytic Capacitors:

31 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2612035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.250
10+
HK$4.230
50+
HK$3.880
100+
HK$3.530
200+
HK$3.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$4.610
50+
HK$4.390
100+
HK$4.160
200+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$5.020
50+
HK$4.780
100+
HK$4.530
200+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
3126944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$6.860
50+
HK$6.550
100+
HK$6.240
200+
HK$6.150
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.5mm
410mA
-40°C
125°C
AEC-Q200
2612043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$4.610
50+
HK$4.390
100+
HK$4.160
200+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.160
200+
HK$3.590
500+
HK$3.010
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.160
200+
HK$3.610
500+
HK$3.050
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.530
200+
HK$3.230
500+
HK$2.930
2500+
HK$2.790
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
10+
HK$5.280
50+
HK$5.060
100+
HK$4.840
200+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.530
200+
HK$4.110
500+
HK$3.680
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.840
200+
HK$4.260
500+
HK$3.680
Min: 100 / Mult: 1
Radial Can - SMD
220µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
3126944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.240
200+
HK$6.150
500+
HK$6.060
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.5mm
410mA
-40°C
125°C
AEC-Q200
4699275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$6.020
50+
HK$5.520
100+
HK$5.010
200+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
3126995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
10+
HK$7.010
50+
HK$6.700
100+
HK$6.380
200+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.5mm
410mA
-40°C
125°C
AEC-Q200
2612048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.530
200+
HK$4.150
500+
HK$3.760
Min: 100 / Mult: 1
Radial Can - SMD
560µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
10+
HK$4.370
50+
HK$4.180
100+
HK$3.990
200+
HK$3.750
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
10+
HK$5.280
50+
HK$5.060
100+
HK$4.840
200+
HK$4.500
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
10+
HK$5.020
50+
HK$4.780
100+
HK$4.530
200+
HK$4.150
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$5.020
50+
HK$4.780
100+
HK$4.530
200+
HK$4.150
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
560µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$4.830
50+
HK$4.620
100+
HK$4.410
200+
HK$4.330
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.030
10+
HK$6.020
50+
HK$5.520
100+
HK$5.010
200+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.010
200+
HK$4.390
500+
HK$3.760
Min: 100 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.990
200+
HK$3.750
500+
HK$3.510
Min: 100 / Mult: 1
Radial Can - SMD
220µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.840
200+
HK$4.500
500+
HK$4.150
Min: 100 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
2612036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.410
200+
HK$4.330
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY