SMD Aluminium Electrolytic Capacitors:

55 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.280
2500+
HK$3.250
5000+
HK$3.220
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
4144496

RoHS

Each
1+
HK$32.480
5+
HK$28.080
10+
HK$23.680
25+
HK$21.750
50+
HK$19.830
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
80V
-
2500 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
16mm
900mA
-55°C
125°C
AEC-Q200
1834223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.720
5+
HK$14.810
10+
HK$12.880
25+
HK$12.250
50+
HK$11.620
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
1868428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.580
10+
HK$5.780
50+
HK$5.510
100+
HK$5.240
200+
HK$5.140
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
1714770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.330
10+
HK$5.090
50+
HK$4.680
100+
HK$4.260
200+
HK$4.180
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
9695974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.650
5+
HK$11.000
10+
HK$7.330
25+
HK$7.190
50+
HK$7.030
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
2408671

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.040
2500+
HK$3.560
5000+
HK$3.470
Min: 500 / Mult: 500
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
1868428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.240
200+
HK$5.140
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
3265773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.530
10+
HK$15.290
25+
HK$13.860
50+
HK$12.420
100+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
12.5mm
900mA
-55°C
125°C
AEC-Q200
4061836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.480
200+
HK$2.410
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
4061836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.730
5+
HK$3.110
10+
HK$2.640
25+
HK$2.560
50+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
2805777

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.250
2500+
HK$3.950
5000+
HK$3.910
Min: 500 / Mult: 500
Radial Can - SMD
330µF
50V
0.12ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
2612070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$6.680
50+
HK$6.370
100+
HK$6.060
200+
HK$5.940
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
3297983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$10.690
1250+
HK$9.700
2500+
HK$9.510
Min: 250 / Mult: 250
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
2629593

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$6.890
1000+
HK$6.030
2000+
HK$5.030
Min: 200 / Mult: 200
Radial Can - SMD
330µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
2326210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.810
5+
HK$11.160
10+
HK$7.490
25+
HK$7.340
50+
HK$7.190
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
1834218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.440
200+
HK$14.310
Min: 100 / Mult: 1
Radial Can - SMD
470µF
35V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
3126799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.940
10+
HK$8.480
50+
HK$8.110
100+
HK$7.740
200+
HK$7.270
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
900mA
-55°C
105°C
AEC-Q200
3127026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$8.800
50+
HK$8.410
100+
HK$8.010
200+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
900mA
-55°C
105°C
AEC-Q200
1714770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.260
200+
HK$4.180
Min: 100 / Mult: 1
Radial Can - SMD
220µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
900mA
-55°C
105°C
AEC-Q200
1834223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.620
200+
HK$10.060
1000+
HK$9.480
2000+
HK$9.290
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
1834218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.430
5+
HK$24.990
10+
HK$20.550
25+
HK$18.500
50+
HK$16.440
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
2326388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.950
5+
HK$18.500
10+
HK$15.050
25+
HK$13.490
50+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
0.15ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
16mm
16.5mm
900mA
-40°C
125°C
AEC-Q200
2472024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
10+
HK$17.100
25+
HK$15.620
50+
HK$14.140
100+
HK$13.070
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
2805663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
5+
HK$8.840
10+
HK$6.330
25+
HK$6.130
50+
HK$5.930
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY