SMD Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
10+
HK$10.610
50+
HK$9.630
100+
HK$8.640
200+
HK$8.430
More Pricing...
Min: 1 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2079198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.080
5+
HK$20.970
10+
HK$16.860
25+
HK$15.130
50+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
0.14ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
16.5mm
950mA
-40°C
125°C
AEC-Q200
2079198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.400
125+
HK$12.880
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
0.14ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
16.5mm
950mA
-40°C
125°C
AEC-Q200
2535780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
200+
HK$8.430
600+
HK$8.220
Min: 100 / Mult: 1
Radial Can
1000µF
25V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2326385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.060
5+
HK$21.580
10+
HK$17.100
25+
HK$15.380
50+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
50V
0.14ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
950mA
-40°C
125°C
AEC-Q200
2326385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.650
125+
HK$12.420
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
0.14ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
950mA
-40°C
125°C
AEC-Q200
2535793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.270
10+
HK$8.880
50+
HK$8.050
100+
HK$7.220
200+
HK$7.080
More Pricing...
Min: 1 / Mult: 1
Radial Can
470µF
35V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
2535806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
50+
HK$9.210
100+
HK$7.440
250+
HK$7.260
500+
HK$7.080
More Pricing...
Min: 1 / Mult: 1
Radial Can
390µF
50V
0.15ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
950mA
-40°C
105°C
-
2535806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.440
250+
HK$7.260
500+
HK$7.080
1000+
HK$6.670
Min: 100 / Mult: 1
Radial Can
390µF
50V
0.15ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
950mA
-40°C
105°C
-
2535793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.220
200+
HK$7.080
600+
HK$6.930
Min: 100 / Mult: 1
Radial Can
470µF
35V
0.092ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
950mA
-40°C
105°C
-
1711034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
5+
HK$9.210
10+
HK$8.800
25+
HK$8.380
50+
HK$7.970
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
6.3V
0.06ohm
2000 hours @ 125C
Polar
MVY Series
20%
Solder
12.5mm
16mm
950mA
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY