Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,513 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333489

RoHS

Each
1+
HK$33.120
5+
HK$29.940
10+
HK$26.760
20+
HK$25.560
40+
HK$24.360
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
45mm
10mm
0.199ohm
4.82A
-40°C
-
85°C
-
9682708

RoHS

Each
1+
HK$30.860
3+
HK$28.210
5+
HK$26.940
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1162234

RoHS

Each
1+
HK$239.620
2+
HK$237.610
3+
HK$235.590
5+
HK$233.580
10+
HK$231.560
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1166582

RoHS

Each
1+
HK$167.770
3+
HK$155.290
5+
HK$141.910
10+
HK$132.990
20+
HK$126.480
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
50mm
10mm
0.035ohm
9.3A
-40°C
2.404mA
85°C
-
1463403

RoHS

Each
1+
HK$64.040
2+
HK$61.080
3+
HK$58.120
5+
HK$57.090
Min: 1 / Mult: 1
390µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
380LQ Series
30mm
35mm
10mm
0.51ohm
2.98A
-25°C
-
85°C
-
8820899

RoHS

Each
1+
HK$229.140
3+
HK$210.830
5+
HK$192.510
10+
HK$174.190
20+
HK$172.050
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
-
1903267

RoHS

Each
1+
HK$42.270
10+
HK$26.660
50+
HK$19.370
100+
HK$16.940
200+
HK$15.270
More Pricing...
Min: 1 / Mult: 1
68µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
-
105°C
-
1199760

RoHS

Each
1+
HK$261.650
2+
HK$251.300
3+
HK$240.940
5+
HK$234.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8821003

RoHS

Each
1+
HK$928.210
2+
HK$859.130
3+
HK$785.090
5+
HK$735.780
10+
HK$699.730
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
-
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
-
85°C
-
1747230

RoHS

Each
1+
HK$128.070
2+
HK$127.910
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1164206

RoHS

Each
1+
HK$542.030
2+
HK$518.340
3+
HK$494.650
5+
HK$470.960
10+
HK$447.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1165658

RoHS

Each
1+
HK$104.050
5+
HK$96.310
10+
HK$88.010
20+
HK$82.480
40+
HK$78.440
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
40mm
10mm
0.12ohm
2.66A
-25°C
-
85°C
-
1903277

RoHS

Each
1+
HK$98.260
5+
HK$77.200
10+
HK$63.630
20+
HK$59.710
40+
HK$55.700
More Pricing...
Min: 1 / Mult: 1
390µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
-
105°C
-
1281830

RoHS

Each
1+
HK$96.100
5+
HK$82.720
10+
HK$69.340
20+
HK$67.280
40+
HK$65.210
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
35mm
40mm
10mm
-
1.78A
-25°C
-
105°C
-
2333503

RoHS

Each
1+
HK$29.600
5+
HK$25.490
10+
HK$21.380
20+
HK$19.350
40+
HK$17.320
More Pricing...
Min: 1 / Mult: 1
330µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
22mm
30mm
10mm
0.603ohm
1.84A
-25°C
-
105°C
-
2342174

RoHS

Each
1+
HK$465.200
3+
HK$430.570
5+
HK$393.470
10+
HK$368.760
20+
HK$350.690
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
-
85°C
-
1133903

RoHS

Each
1+
HK$152.560
2+
HK$133.490
3+
HK$110.610
5+
HK$99.160
10+
HK$91.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2102449

RoHS

Each
1+
HK$50.150
5+
HK$42.520
10+
HK$34.890
25+
HK$31.700
50+
HK$28.510
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
1165573

RoHS

Each
1+
HK$90.840
5+
HK$84.080
10+
HK$76.840
20+
HK$72.010
40+
HK$68.480
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
-
1142216

RoHS

Each
1+
HK$164.570
2+
HK$163.130
3+
HK$161.690
5+
HK$160.250
10+
HK$159.410
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1604329

RoHS

Each
1+
HK$62.310
2+
HK$56.680
3+
HK$51.050
5+
HK$45.420
10+
HK$39.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1159832

RoHS

Each
1+
HK$553.870
2+
HK$532.990
3+
HK$512.110
5+
HK$491.230
10+
HK$470.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1632125

RoHS

Each
1+
HK$197.610
2+
HK$187.030
3+
HK$176.450
5+
HK$165.870
10+
HK$155.280
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1604359

RoHS

Each
1+
HK$36.010
2+
HK$33.220
3+
HK$30.420
5+
HK$27.630
10+
HK$24.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1679495

RoHS

Each
1+
HK$64.410
10+
HK$56.420
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
-
85°C
-
76-100 of 2513 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY